8-bit Microcontrollers:
7,072 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.140 10+ $2.030 25+ $1.920 | Total:$2.14 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.140 10+ $3.020 25+ $2.880 50+ $2.740 134+ $2.600 | Total:$3.14 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.310 10+ $3.210 30+ $3.110 60+ $3.020 105+ $2.880 More Pricing... | Total:$3.31 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.6KB | 24Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18FK4x | 85°C | Through Hole | - | - | - | |||||
1+ $2.290 10+ $2.200 25+ $2.100 50+ $2.000 | Total:$2.29 Min: 1 / Mult: 1 Total:$200.00 Min: 100 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | VQFN | VQFN | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega328 | 105°C | Surface Mount | - | - | - | ||||||
1+ $1.280 10+ $1.230 25+ $1.180 | Total:$1.28 Min: 1 / Mult: 1 Total:$118.00 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny1614 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 2KB | 14Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny16 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $7.310 10+ $7.020 25+ $6.720 50+ $6.410 100+ $6.090 | Total:$7.31 Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 32KB | 44Pins | QFN | QFN | 26I/O's | I2C, SPI, UART | I2C, SPI, UART | 2.5KB | 12Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.290 10+ $2.240 25+ $2.170 60+ $2.110 120+ $2.030 More Pricing... | Total:$2.29 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 14Pins | DIP | DIP | 12I/O's | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $0.695 10+ $0.674 25+ $0.654 50+ $0.626 100+ $0.598 | Total:$0.70 Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny202 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 8Pins | SOIC | SOIC | 6I/O's | I2C, SPI, USART | - | 64Byte | 6Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny202 | 105°C | Surface Mount | - | - | - | |||||
1+ $2.360 10+ $2.270 25+ $2.170 50+ $2.070 | Total:$2.36 Min: 1 / Mult: 1 Total:$207.00 Min: 100 / Mult: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, USART | - | 2KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATmega328 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.020 10+ $3.850 30+ $3.680 50+ $3.500 100+ $3.320 | Total:$4.02 Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxQ43 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxQ43 | 85°C | Through Hole | - | - | - | |||||
1+ $2.180 10+ $2.090 25+ $1.990 50+ $1.900 | Total:$2.18 Min: 1 / Mult: 1 Total:$20.90 Min: 10 / Mult: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 8Pins | SOIJ | SOIJ | 6I/O's | I2C, SPI | I2C, SPI | 512Byte | 4Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny85 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $16.420 10+ $15.740 25+ $15.060 50+ $14.340 180+ $13.610 | Total:$16.42 Min: 1 / Mult: 1 | - | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | - | - | - | 32MHz | - | 256KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | - | - | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | - | - | - | |||||
MICROCHIP | Each | 1+ $1.780 10+ $1.710 25+ $1.630 50+ $1.560 100+ $1.470 | Total:$1.78 Min: 1 / Mult: 1 | - | - | tinyAVR 2 Family ATtiny3227 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny32 | 85°C | Surface Mount | - | - | - | ||||
MICROCHIP | Each | 1+ $1.790 10+ $1.720 25+ $1.640 76+ $1.590 114+ $1.530 More Pricing... | Total:$1.79 Min: 1 / Mult: 1 | - | - | tinyAVR 2 Family ATtiny3226 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, IrDA, SPI, UART, USART | I2C, IrDA, SPI, UART, USART | 3KB | 15Channels | 12Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny32 | 125°C | Surface Mount | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $5.300 | Total:$21,200.00 Min: 4000 / Mult: 4000 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | - | AVR | - | - | - | 20MHz | - | 16KB | 44Pins | - | VQFN-EP | 32I/O's | I2C, SPI, USART | - | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.530 | Total:$4.53 Min: 1 / Mult: 1 | - | PIC16F | PIC16 Family PIC16F8XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | DIP | DIP | 16I/O's | I2C, SPI | I2C, SPI | 256Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $12.310 10+ $10.200 25+ $9.520 50+ $9.090 100+ $8.680 More Pricing... | Total:$12.31 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F35x Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 8KB | 32Pins | LQFP | LQFP | 17I/O's | I2C, SPI, UART | I2C, SPI, UART | 768Byte | 8Channels | 16Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F35x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $46.490 5+ $42.780 10+ $39.070 25+ $37.560 50+ $36.060 More Pricing... | Total:$46.49 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F12x Series Microcontrollers | 100MHz | 8051 | - | - | - | 100MHz | - | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | - | 3V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $13.500 10+ $11.190 25+ $10.700 50+ $10.220 146+ $9.720 More Pricing... | Total:$13.50 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F32x Series Microcontrollers | 25MHz | 8051 | - | - | 8bit | 25MHz | - | 16KB | 28Pins | QFN | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | - | USB Microcontroller | 1.8V | 5.25V | C8051 | -40°C | C8051F32x | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.950 | Total:$1.95 Min: 1 / Mult: 1 | - | PIC12F6xx | PIC12 Family PIC12F6xx Series Microcontrollers | 20MHz | PIC12 | - | - | - | 20MHz | - | 1.75KB | 8Pins | SOIC | SOIC | 6I/O's | - | - | 64Byte | 4Channels | 10Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $9.640 10+ $9.250 30+ $8.840 50+ $8.430 100+ $8.010 | Total:$9.64 Min: 1 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega1284 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 128KB | 40Pins | DIP | DIP | 32I/O's | I2C, SPI, USART | I2C, SPI, USART | 16KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $41.240 5+ $37.910 10+ $34.590 25+ $30.500 50+ $30.060 More Pricing... | Total:$41.24 Min: 1 / Mult: 1 | - | - | C8051 Family C8051F12x Series Microcontrollers | 50MHz | 8051 | - | - | - | 50MHz | - | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F12x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $26.680 | Total:$26.68 Min: 1 / Mult: 1 | - | C8051F13x | C8051 Family C8051F13x Series Microcontrollers | 100MHz | 8051 | - | - | - | 100MHz | - | 128KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 8.25KB | 8Channels | 10Bit | - | - | 3V | 3.6V | C8051 | -40°C | C8051F13x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.180 10+ $1.170 25+ $0.987 | Total:$1.18 Min: 1 / Mult: 1 | - | PIC10F3xx | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | - | - | - | 16MHz | - | 896Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 64Byte | 3Channels | 8Bit | - | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F32x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.810 | Total:$2.81 Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||