5 Product Results Found for "texas instruments"
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ $33.070 5+ $29.930 10+ $26.790 25+ $25.880 50+ $24.970 More Pricing... | Total:$33.07 Min: 1 / Mult: 1 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | HTQFP | CAN, I2C, SPI, UART, USB | 136KB | CAN, I2C, SPI, UART, USB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | |||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ $24.800 5+ $22.960 10+ $22.110 25+ $21.360 50+ $20.680 More Pricing... | Total:$24.80 Min: 1 / Mult: 1 | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, I2C, QSPI, SPI, UART, USB | 256KB | CAN, I2C, QSPI, SPI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | |||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.070 5+ $15.480 10+ $14.910 25+ $14.400 50+ $13.950 More Pricing... | Total:$16.07 Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 64Pins | LQFP | 43I/O's | LQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | |||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ $16.320 5+ $15.720 10+ $15.140 25+ $14.630 50+ $14.160 More Pricing... | Total:$16.32 Min: 1 / Mult: 1 | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 80MHz | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | LQFP | CAN, I2C, SPI, UART, USB | 32KB | CAN, I2C, SPI, UART, USB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | |||
33AH5136 RoHS | TEXAS INSTRUMENTS | Each | Pricing is unavailable. Please contact customer services. | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | TQFP | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | - | ||||