C2000 32-bit Microcontrollers:
2,879 Products FoundFind a huge range of 32-bit Microcontrollers at Newark Electronics. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Infineon & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.180 10+ $16.640 25+ $16.100 50+ $15.550 100+ $15.000 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $16.020 10+ $12.680 25+ $12.290 50+ $11.650 100+ $11.230 More Pricing... | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | - | - | 50MHz | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | LQFP | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 16KB | USB Microcontroller | 12Channels | 12Bit | 2.7V | 5.5V | ColdFire V1 | -40°C | MCF51JM | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $6.110 10+ $5.860 25+ $5.610 50+ $5.360 100+ $5.090 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, I2S, SPI, UART, USB | I2C, I2S, SPI, UART, USB | 64KB | - | 13Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $32.050 5+ $28.990 10+ $25.930 25+ $24.390 50+ $23.550 More Pricing... | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | - | 32 bit | - | - | 80MHz | - | 512KB | 144Pins | LQFP | 96I/O's | - | CAN, ENET, I2C, QSPI, UART, USB | - | 64KB | - | 8Channels | 12Bit | 3V | 3.6V | ColdFire v2 | -40°C | MCF5225x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $43.410 5+ $40.040 10+ $36.650 25+ $34.610 50+ $32.660 More Pricing... | TPS-1 Family Microcontrollers | - | 32bit | 32 bit | - | - | 100MHz | 100MHz | - | 196Pins | FPBGA | 48I/O's | FPBGA | Ethernet, I2C, SPI, UART | Ethernet, I2C, SPI, UART | - | Profinet I/O Devices | - | - | 900mV | 1.1V | TPS-1 | -40°C | - | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.370 10+ $16.580 25+ $15.790 50+ $15.700 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 512KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AVR | -40°C | ATmega32 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $7.330 10+ $5.240 25+ $4.810 50+ $4.810 100+ $4.800 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 512KB | 100Pins | LFQFP | 80I/O's | LFQFP | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 64KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.990 10+ $4.590 25+ $4.240 50+ $4.050 100+ $3.860 More Pricing... | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | - | - | 40MHz | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | HVQFN | LIN, UART | LIN, UART | 6KB | Automotive | 5Channels | 10Bit | 5.5V | 28V | - | -40°C | TLE987x | 150°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
Each | 1+ $12.450 | RX Family RX600 Series RX621 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 512KB | 176Pins | LFBGA | 126I/O's | LFBGA | CAN, I2C, SPI, UART, USB | CAN, I2C, SPI, UART, USB | 96KB | - | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | RX | -40°C | RX600 | 85°C | Surface Mount | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $8.110 10+ $6.270 25+ $5.820 50+ $5.560 100+ $5.310 More Pricing... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32bit | 32 bit | - | - | 64MHz | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | UFBGA | I2C, LPUART, SAI, SPI, USART, USB | I2C, LPUART, SAI, SPI, USART, USB | 128KB | Wireless Microcontroller | 16Channels | 12Bit | 1.71V | 3.6V | STM32 | -40°C | STM32WB | 85°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.270 10+ $12.070 25+ $11.270 50+ $10.840 100+ $10.390 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 100Pins | TQFP | - | TQFP | ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2S, LIN, MSC, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $8.690 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 256KB | 80Pins | LFQFP | 64I/O's | LFQFP | I2C, SPI, UART | I2C, SPI, UART | 32KB | - | 14Channels | 12Bit | 1.62V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
40AH5456 RoHS | Each | 1+ $48.490 5+ $44.110 10+ $39.740 25+ $38.180 50+ $36.630 | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | 32 bit | - | - | 150MHz | - | 512KB | 176Pins | HLQFP | 88I/O's | - | CAN, I2C, SPI, UART | - | 68KB | - | 16Channels | 12Bit | 1.805V | 1.995V | Delfino (C2000) | -40°C | TMS320F2833x | 125°C | Surface Mount | AEC-Q100 | - | - | |||||
Each | 1+ $7.290 10+ $5.960 25+ $5.640 50+ $5.460 180+ $5.290 More Pricing... | RX Family RX200 Series RX231 Group Microcontrollers | - | 32bit | 32 bit | 32bit | - | 54MHz | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | LFQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 24Channels | 12Bit | 1.8V | 5.5V | RX | -40°C | RX200 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $14.540 10+ $13.880 25+ $13.230 50+ $12.610 120+ $11.990 | AT32 Family AT32UC3C Series Microcontrollers | AVR | 32bit | 32 bit | 32bit | - | 66MHz | 66MHz | 256KB | 144Pins | LQFP | 123I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB | 64KB | - | 16Channels | 12Bit | 3V | 5.5V | AT32 | -40°C | AT32UC3C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $13.410 10+ $12.850 25+ $12.290 50+ $11.710 180+ $11.120 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | ENET, I2C, SPI, USB | ENET, I2C, SPI, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.670 10+ $5.440 30+ $5.200 60+ $4.950 105+ $4.710 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 50MHz | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | SDIP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | - | 9Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Through Hole | - | - | - | ||||||
Each | 1+ $13.690 10+ $13.120 25+ $12.560 50+ $11.970 100+ $11.380 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32bit | 32 bit | 32bit | - | 80MHz | 80MHz | 512KB | 121Pins | BGA | 85I/O's | BGA | CAN, ENET, I2C, SPI, UART, USB | CAN, ENET, I2C, SPI, UART, USB | 128KB | - | 16Channels | 10Bit | 2.3V | 3.6V | PIC32 | -40°C | PIC32MX | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.290 10+ $15.370 25+ $14.390 50+ $13.850 100+ $13.310 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | CAN, SPI | CAN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $15.240 10+ $11.570 25+ $11.090 50+ $10.440 100+ $9.780 More Pricing... | FT32 Family FT90x Series Microcontrollers | FT32 | 32bit | 32 bit | 32bit | - | 100MHz | 100MHz | 256KB | 100Pins | QFN | 65I/O's | QFN | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 64KB | - | 7Channels | 8Bit, 10Bit | 2.97V | 3.63V | - | -40°C | FT90x | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $17.450 5+ $16.960 10+ $16.490 25+ $16.010 50+ $15.250 More Pricing... | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32bit | 32 bit | 32bit | - | 252MHz | 252MHz | 2MB | 100Pins | TQFP | 78I/O's | TQFP | CAN, Ethernet, I2C, I2S, SPI, UART, USB | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 512KB | - | 40Channels | 12Bit | 2.1V | 3.6V | PIC32 | -40°C | PIC32MZ EF | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $29.610 10+ $23.920 25+ $22.480 50+ $21.700 100+ $20.920 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 4MB | 176Pins | LQFP | 112I/O's | LQFP | CAN, Ethernet, I2C, LIN, SPI | CAN, Ethernet, I2C, LIN, SPI | 472KB | - | 60Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $6.550 10+ $5.520 25+ $5.290 50+ $5.140 100+ $4.990 More Pricing... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | - | 32bit | 48MHz | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | UFBGA | I2C, I2S, SPI, USART | I2C, I2S, SPI, USART, UART | 20KB | Wireless Power Control and Communication | 12Channels | 12Bit | 1.8V | 3.6V | STM32 | -40°C | STM32WL | 85°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.080 10+ $12.720 25+ $11.890 50+ $11.430 100+ $10.970 More Pricing... | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2MB | 144Pins | TQFP | 120I/O's | TQFP | ASCLIN, CAN, FlexRay, I2S, QSPI, SENT | CAN, LIN, SPI | 192KB | - | 24Channels | 12Bit | - | 3.3V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $19.910 | AURIX Family TC2xx Series Microcontrollers | TriCore | 32bit | 32 bit | 32bit | - | 200MHz | 200MHz | 2.5MB | 176Pins | TQFP | 112I/O's | TQFP | CAN, ENET, I2C, I2S, LIN, SPI | CAN, ENET, I2C, I2S, LIN, SPI | 240KB | - | 50Channels | 12Bit | - | 5V | AURIX | -40°C | TC2xx | 125°C | Surface Mount | - | - | - | ||||||