FLASH :
1,098 Products FoundFind a huge range of FLASH at Newark Electronics. We stock a large selection of FLASH, including new and most popular products from the world's top manufacturers including: Infineon, Micron, Microchip, Renesas & Integrated Silicon Solution / Issi
View
Buyer
Engineer
Manufacturer
Flash Memory Type
Memory Density
Memory Size
Flash Memory Configuration
Memory Configuration
Interfaces
IC Interface Type
IC Case / Package
Memory Case Style
No. of Pins
Clock Frequency Max
Clock Frequency
Access Time
Supply Voltage Min
Supply Voltage Max
Supply Voltage Nom
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.040 10+ $2.010 25+ $1.980 50+ $1.950 180+ $1.910 | Serial NOR | 16Mbit | 16Mbit | 2M x 8bit | 2M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 50MHz | 50MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $2.980 10+ $2.960 33+ $2.950 | Parallel NOR | 1Mbit | 1Mbit | 128K x 8bit | 128K x 8bit | Parallel | Parallel | DIP | DIP | 32Pins | 14MHz | 14MHz | 70ns | 4.5V | 5.5V | 5V | Through Hole | 0°C | 70°C | 5V Parallel NOR Flash Memories | ||||||
Each | 1+ $9.730 | Serial NOR | 1Mbit | 1Mbit | 128M x 8bit | 128M x 8bit | SPI | SPI | SOIC | SOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $3.460 | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $5.130 10+ $4.810 25+ $4.610 50+ $4.520 100+ $4.390 More Pricing... | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $113.180 | Serial NOR | 1Mbit | 1Mbit | 256M x 4bit | 256M x 4bit | SPI | SPI | WSOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 10+ $2.330 25+ $2.280 50+ $2.250 100+ $2.200 | Serial NOR | 32Mbit | 32Mbit | 4M x 8bit | 4M x 8bit | SPI, SQI | SPI, SQI | SOIJ | SOIJ | 8Pins | 104MHz | 104MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $70.680 | Parallel NOR | 256Mbit | 256Mbit | 32M x 8bit, 16M x 16bit | 32M x 8bit, 16M x 16bit | Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 70ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $40.210 | SLC NAND | 4Gbit | 4Gbit | 4G x 1bit | 4G x 1bit | SPI | SPI | UPDFN | UPDFN | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V SPI NAND Flash Memories | ||||||
Each | 1+ $27.400 5+ $26.460 10+ $25.510 25+ $25.250 50+ $24.620 More Pricing... | Parallel NOR | 2Gbit | 2Gbit | 256M x 8bit / 128M x 16bit | 256M x 8bit / 128M x 16bit | CFI, Parallel | CFI, Parallel | FBGA | FBGA | 64Pins | - | - | 120ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $30.660 | SLC NAND | 2Gbit | 2Gbit | 256M x 8bit | 256M x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ $31.560 | Serial NOR | 128Mbit | - | - | 32M x 4bit | SPI | - | WSOIC | - | 8Pins | 133MHz | - | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $40.210 | SLC NAND | 4Gbit | 4Gbit | 512M x 8bit | 512M x 8bit | Parallel | Parallel | TSOP-I | TSOP-I | 48Pins | 50MHz | 50MHz | 16ns | 2.7V | 3.6V | 3.3V | Surface Mount | -40°C | 85°C | 3.3V Parallel NAND Flash Memories | ||||||
Each | 1+ $5.370 | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | WSON-EP | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
INFINEON | Each | 1+ $2.570 | Serial NOR | 128Mbit | 128Mbit | - | 16M x 8bit | SPI | SPI | WSON | WSON | 8Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | |||||
Each | 1+ $5.990 | Parallel NOR | 512Mbit | 512Mbit | 32M x 16bit | 32M x 16bit | Parallel | Parallel | TSOP | TSOP | 56Pins | - | - | 100ns | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $25.140 | SLC NAND | 1Mbit | 1Mbit | 1G x 1bit | 1G x 1bit | SPI | SPI | UPDFN | UPDFN | 8Pins | 83MHz | 83MHz | - | 1.7V | 1.95V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V SPI NAND Flash Memories | ||||||
Each | 1+ $91.690 | Parallel NOR | 512Mbit | 512Mbit | 32M x 16bit / 64M x 8bit | 32M x 16bit / 64M x 8bit | Parallel | Parallel | LBGA | LBGA | 64Pins | - | - | 95ns | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Parallel NOR Flash Memories | ||||||
Each | 1+ $5.680 10+ $5.280 25+ $5.140 50+ $5.010 100+ $4.880 More Pricing... | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | CFI, SPI | SPI | FBGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 105°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $5.860 | Serial NOR | 512Mbit | 512Mbit | - | 64M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | - | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $5.290 10+ $4.900 25+ $4.750 50+ $4.660 100+ $4.540 More Pricing... | Serial NOR | 256Mbit | 256Mbit | - | 32M x 8bit | SPI | SPI | BGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $2.200 10+ $2.050 100+ $1.910 500+ $1.830 1000+ $1.790 More Pricing... | Serial NOR | 64Mbit | 64Mbit | 8M x 8bit | 8M x 8bit | SPI | SPI | SOIC | SOIC | 8Pins | 108MHz | 108MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $2.430 | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | QPI, SPI | SPI | SOIC | WSOIC | 16Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 125°C | 3V Serial NOR Flash Memories | ||||||
Each | 1+ $8.090 10+ $7.530 25+ $7.300 50+ $7.130 100+ $6.960 More Pricing... | Serial NOR | 512Mbit | 512Mbit | 64M x 8bit | 64M x 8bit | SPI | SPI | WSON-EP | WSON | 8Pins | 133MHz | 133MHz | - | 1.7V | 2V | 1.8V | Surface Mount | -40°C | 85°C | 1.8V Serial NOR Flash Memories | ||||||
Each | 1+ $3.080 | Serial NOR | 256Mbit | 256Mbit | 32M x 8bit | 32M x 8bit | SPI | SPI | FBGA | BGA | 24Pins | 133MHz | 133MHz | - | 2.7V | 3.6V | 3V | Surface Mount | -40°C | 85°C | 3V Serial NOR Flash Memories | ||||||