10,408 Product Results Found for " "
View
Buyer
Engineer
Manufacturer
No. of Channels
Supply Voltage
Input Voltage
Silicon Manufacturer
Memory Supported
Output Type
DC / DC Converter Type
Resolution
IC Function
Frequency
Output Voltage
Source / Sink Current
Adjustable Output Voltage Min
Silicon Core Number
Full Scale Range
No. of Outputs
Input Voltage Min
Output Voltage - Nom
Input Channel Type
Dropout Voltage Vdo
Topology
Kit Application Type
Adjustable Output Voltage Max
Output Current
Supply Voltage Min
Output Option
Input Voltage Max
Fixed Output Voltage Nom
Supply Voltage Max
Output Voltage Min
Supply Voltage Range
Application Sub Type
Interfaces
IC Package Type
External Pass Device
Duty Cycle (%)
Packaging
Categories
Voltage Regulators
(10,408)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.550 10+ $1.900 100+ $1.560 500+ $1.410 1000+ $1.370 More Pricing... | Adjustable | Adjustable | 1Outputs | Buck (Step Down) | 7V | 40V | 3A | 3A | TO-263 (D2PAK) | 5Pins | Surface Mount | - | 1.23V | 37V | 52kHz | 77% | -40°C | 125°C | LM2576 Series | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.070 25+ $0.975 50+ $0.862 100+ $0.730 More Pricing... | Fixed | - | 1Outputs | - | 3V | 16V | 500mA | 500mA | TO-252 (DPAK) | 3Pins | Surface Mount | 1.5V | - | - | - | - | -40°C | 125°C | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.120 25+ $1.030 50+ $0.976 100+ $0.926 More Pricing... | Fixed | - | 1Outputs | - | 5.3V | 20V | 500mA | 1A | SOIC | 8Pins | Surface Mount | 3.3V | - | - | - | - | -40°C | 125°C | 3.3V 1A LDO Voltage Regulators | - | |||||
Each | 1+ $0.628 10+ $0.469 150+ $0.399 | Fixed | - | 1Outputs | - | - | 20V | 800mA | 800mA | TO-252 (DPAK) | 3Pins | Surface Mount | 3.3V | - | - | - | - | -40°C | 125°C | 3.3V 800mA LDO Voltage Regulators | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.919 10+ $0.693 25+ $0.637 50+ $0.606 100+ $0.575 More Pricing... | Fixed | - | 1Outputs | - | 7V | 20V | 70mA | 50mA | SOT-23 | 3Pins | Surface Mount | 5V | - | - | - | - | -55°C | 125°C | 5V 50mA LDO Voltage Regulators | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.515 10+ $0.474 25+ $0.433 50+ $0.407 100+ $0.385 | Fixed | - | 1Outputs | - | 2.7V | 6V | 150mA | 150mA | SOT-23 | 5Pins | Surface Mount | 2.5V | - | - | - | - | -40°C | 125°C | 2.5V 150mA LDO Voltage Regulators | - | ||||||
Each | 1+ $1.560 | Fixed | - | 1Outputs | - | 2.1V | 6V | 500mA | 500mA | TO-220 | 5Pins | Through Hole | 2.5V | - | - | - | - | -40°C | 125°C | 2.5V 500mA LDO Voltage Regulators | - | ||||||
Each | 1+ $1.150 | Fixed | - | 1Outputs | - | 2.1V | 6V | 500mA | 500mA | TO-220 | 3Pins | Through Hole | 2.5V | - | - | - | - | -40°C | 125°C | 2.5V 500mA LDO Voltage Regulators | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.507 | Fixed | Fixed | 1Outputs | Synchronous Buck (Step Down) | 2.7V | 5.5V | 500mA | 500mA | TSOT | 5Pins | Surface Mount | 2.5V | - | - | 2MHz | 90% | -40°C | 85°C | - | AEC-Q100 | ||||||
Each | 1+ $0.838 10+ $0.626 100+ $0.515 500+ $0.471 | Adjustable | - | 1Outputs | - | - | 40V | 1.5A | 1.5A | TO-220 | 3Pins | Through Hole | - | 1.2V | 37V | - | - | -40°C | 125°C | - | - | ||||||
Each | 1+ $0.628 10+ $0.447 100+ $0.349 500+ $0.310 1000+ $0.298 More Pricing... | Adjustable | - | 1Outputs | - | 3V | 40V | 500mA | 500mA | TO-220 | 3Pins | Through Hole | - | 1.2V | 37V | - | - | 0°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.430 25+ $0.963 50+ $0.911 | Fixed | - | 1Outputs | - | 4.5V | 40V | 400mA | 400mA | SOT-223 | 3Pins | Surface Mount | 3.3V | - | - | - | - | -40°C | 150°C | 3.3V 600mA LDO Voltage Regulators | - | ||||||
STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Fixed | - | 1Outputs | - | 2.5V | 16V | 100mA | 100mA | SOT-23 | 5Pins | Surface Mount | 3.3V | - | - | - | - | -40°C | 125°C | 100mA 3.3V LDO Voltage Regulators | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.464 10+ $0.330 25+ $0.289 50+ $0.280 100+ $0.271 | Fixed | - | 1Outputs | - | 10V | 35V | 1A | 1A | TO-252 (DPAK) | 3Pins | Surface Mount | 5V | - | - | - | - | -40°C | 125°C | 7805 Voltage Regulators | - | ||||||
Each | 1+ $1.800 | Fixed | - | 1Outputs | - | 2.3V | 6V | 1.5A | 1.5A | TO-220 | 3Pins | Through Hole | 3V | - | - | - | - | -40°C | 125°C | 3V 1.5A LDO Voltage Regulators | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.860 10+ $0.702 25+ $0.620 50+ $0.552 100+ $0.474 More Pricing... | Fixed | - | 1Outputs | - | 1.5V | 6V | 150mA | 150mA | SSOT | 4Pins | Surface Mount | 2.8V | - | - | - | - | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 10+ $1.900 | Adjustable | - | 1Outputs | - | 1.4V | 6V | 2A | 2A | SOIC | 8Pins | Surface Mount | - | 500mV | 2.5V | - | - | -40°C | 125°C | nanoSmart LDO | - | ||||||
Each | 1+ $1.430 | Fixed | - | 1Outputs | - | 2.7V | 6V | 800mA | 800mA | SOT-223 | 3Pins | Through Hole | 2.5V | - | - | - | - | -40°C | 125°C | 2.5V 800mA LDO Voltage Regulators | - | ||||||
Each | 1+ $0.639 10+ $0.449 100+ $0.319 500+ $0.272 1000+ $0.262 | Fixed | - | 1Outputs | - | 10V | 35V | 500mA | 500mA | TO-220 | 3Pins | Through Hole | 5V | - | - | - | - | 0°C | 125°C | 7805 Voltage Regulators | - | ||||||
Each | 1+ $1.160 | Fixed | - | 1Outputs | - | 2.3V | 6V | 1A | 1A | TO-220 | 5Pins | Through Hole | 1.2V | - | - | - | - | -40°C | 125°C | 1.2V 1A LDO Voltage Regulators | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 | - | Fixed | 1Outputs | Synchronous Buck (Step Down) | 2.9V | 5.5V | 4A | 4A | MLPQ | 16Pins | Surface Mount | 1.8V | - | - | 1.5MHz | 95% | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.422 10+ $0.295 25+ $0.255 50+ $0.234 | Fixed | - | 1Outputs | - | 10V | 35V | 500mA | 500mA | TO-252 (DPAK) | 3Pins | Surface Mount | 5V | - | - | - | - | -40°C | 125°C | 7805 Voltage Regulators | - | ||||||
Each | 1+ $0.593 10+ $0.434 100+ $0.337 500+ $0.301 | Fixed | - | 1Outputs | - | 27V | 35V | 1A | 1A | - | 3Pins | Through Hole | 18V | - | - | - | - | 0°C | 125°C | 7818 Voltage Regulators | - | ||||||
Each | 1+ $2.400 10+ $1.790 100+ $1.480 500+ $1.400 1000+ $1.350 More Pricing... | Fixed | Fixed | 1Outputs | Buck (Step Down) | 4.75V | 40V | 1A | 1A | TO-220 | 5Pins | Through Hole | 5V | - | - | 52kHz | 77% | -40°C | 125°C | - | - | ||||||
Each | 1+ $2.470 10+ $1.820 100+ $1.430 500+ $1.330 1000+ $1.310 More Pricing... | Adjustable | Adjustable | 1Outputs | Buck (Step Down) | 7V | 40V | 3A | 3A | TO-220 | 5Pins | Through Hole | - | 1.23V | 37V | 52kHz | 77% | -40°C | 125°C | LM2576 Series | - | ||||||