LDO Voltage Regulator Controllers :

7 Products Found

Newark offers an exclusive range of LDO voltage regulators that engineers and designers can rely on to solve complex power management challenges. These LDO controllers offer advanced features like thermal protection, current limiting, programmable output voltages, low quiescent current consumption, and compact form factors. 

Low Dropout (LDO) voltage regulator controllers are critical components in electronic design. They are distinctive from other voltage regulators due to their ability to maintain regulation with small differences between supply voltage and load voltage making them essential in battery-powered and energy-sensitive applications. The major applications of LDO include portable electronics, IoT devices, embedded systems, and automotive electronics where power efficiency is paramount.  

Key advantages of LDO voltage regulator controllers include their ability to deliver precise voltage regulation with extremely low dropout voltage – typically less than 1 volt between input and output. From smartphones and wearables to industrial control systems, LDO voltage regulator controllers ensure reliable, efficient power delivery with minimal heat generation and maximum circuit protection.

Show More

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Voltage Min
Input Voltage Max
Output Option
External Pass Device
Controller IC Case Style
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
10AC8214

RoHS

Each
1+$5.660
10+$4.980
100+$4.290
3V
36V
Fixed and Adjustable
N - Channel MOSFET
SOIC
SOIC
14Pins
Surface Mount
-40°C
85°C
03AJ2118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
10+$1.850
100+$1.590
1.65V
5.5V
Adjustable
P - Channel MOSFET
SOT-23
SOT-23
6Pins
Surface Mount
-40°C
125°C
02AM2733

RoHS

Each
1+$19.600
10+$15.620
25+$14.850
50+$14.070
100+$13.700
More Pricing...
4.5V
36V
Adjustable
NPN / PNP
-
WSOIC
16Pins
Surface Mount
-40°C
100°C
02AM2864

RoHS

Each
1+$12.880
10+$10.120
25+$9.430
50+$9.060
100+$8.680
More Pricing...
-
3.2V
Fixed
-
-
NSOIC
8Pins
Surface Mount
0°C
125°C
02AM2861

RoHS

Each
1+$8.850
10+$6.870
25+$6.480
50+$6.080
100+$5.830
More Pricing...
5V
22V
Fixed
N - Channel MOSFET
-
PDIP
8Pins
Through Hole
0°C
70°C
02AM2862

RoHS

Each
1+$8.120
10+$6.280
25+$5.920
50+$5.550
100+$5.320
More Pricing...
5V
22V
Adjustable
N - Channel MOSFET
-
PDIP
8Pins
Through Hole
0°C
70°C
02AM2860

RoHS

Each
1+$8.850
10+$6.870
25+$6.480
50+$6.080
100+$5.830
More Pricing...
5V
22V
Fixed
N - Channel MOSFET
-
PDIP
8Pins
Through Hole
0°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON