Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1575CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM2862 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 10+ | $6.280 |
| 25+ | $5.920 |
| 50+ | $5.550 |
| 100+ | $5.320 |
| 250+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT1575CN8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 02AM2862 |
| Input Voltage Min | 5V |
| Input Voltage Max | 22V |
| Output Option | Adjustable |
| External Pass Device | N - Channel MOSFET |
| IC Case / Package | PDIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
Technical Specifications
| Input Voltage Min | 5V |
|---|---|
| Output Option | Adjustable |
| IC Case / Package | PDIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Input Voltage Max | 22V |
|---|---|
| External Pass Device | N - Channel MOSFET |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
