ADR3420 Series Voltage References:

1,236 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
Total:$1.55
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
-
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
-
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
10+
$0.199
25+
$0.186
50+
$0.179
100+
$0.171
More Pricing...
Total:$1.26
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
-
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.372
25+
$0.334
50+
$0.312
100+
$0.289
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
-
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
91T5101

RoHS

Date/Lot Code

Each
1+
$0.679
10+
$0.480
100+
$0.396
Total:$3.40
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
58M8020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
10+
$0.301
25+
$0.267
50+
$0.249
100+
$0.232
More Pricing...
Total:$2.11
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
-
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.432
25+
$0.391
50+
$0.369
100+
$0.347
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
-
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5100

RoHS

Date/Lot Code

Each
1+
$0.403
10+
$0.287
100+
$0.257
Total:$2.02
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
82Y6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.800
10+
$2.840
25+
$2.590
50+
$2.590
100+
$2.570
More Pricing...
Total:$3.80
Min: 1 / Mult: 1
Total:$257.00
Min: 100 / Mult: 1
Series - Fixed
ISL21010
1.497V
-
1.503V
0.2%
15ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
73Y5128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.680
25+
$1.530
50+
$1.450
100+
$1.370
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
Series - Fixed
MAX6005
4.95V
-
5.05V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
42Y0817

RoHS

Each (Supplied on Cut Tape)
1+
$0.680
25+
$0.433
50+
$0.406
100+
$0.378
250+
$0.352
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
Total:$37.80
Min: 100 / Mult: 1
Series - Fixed
NCP51460
3.267V
-
3.333V
1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
28V
0°C
100°C
-
-
72K7246

RoHS

Date/Lot Code

Each
1+
$0.286
10+
$0.202
100+
$0.157
500+
$0.139
1000+
$0.117
More Pricing...
Total:$1.43
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
-
73Y5187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.790
10+
$3.650
25+
$3.360
50+
$3.190
100+
$3.040
More Pricing...
Total:$4.79
Min: 1 / Mult: 1
Series - Fixed
MAX6070
2.4996V
-
2.5004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
-
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.240
10+
$10.410
25+
$9.700
50+
$9.310
100+
$8.930
More Pricing...
Total:$13.24
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
-
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
-
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.242
10+
$0.168
25+
$0.152
50+
$0.143
100+
$0.133
More Pricing...
Total:$1.21
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.872
10+
$0.834
25+
$0.793
50+
$0.758
100+
$0.726
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
Shunt - Fixed
-
2.425V
-
2.575V
0.8%
150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.515
10+
$0.363
25+
$0.324
50+
$0.304
100+
$0.282
More Pricing...
Total:$2.58
Min: 5 / Mult: 5
Total:$28.20
Min: 100 / Mult: 5
Shunt - Adjustable
TS2431
2.5V
-
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
-
91T5104

RoHS

Each
1+
$0.695
10+
$0.486
100+
$0.375
500+
$0.331
1000+
$0.318
Total:$0.70
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
91T5103

RoHS

Date/Lot Code

Each
1+
$0.629
10+
$0.437
100+
$0.338
500+
$0.299
1000+
$0.285
Total:$3.14
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
98K4148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.140
10+
$1.660
25+
$1.650
50+
$1.630
100+
$1.620
More Pricing...
Total:$2.14
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.214V
-
1.226V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
55T7349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.254
10+
$0.180
25+
$0.163
50+
$0.154
100+
$0.144
More Pricing...
Total:$1.27
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
0.5%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
98K4026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
10+
$0.979
25+
$0.904
50+
$0.863
100+
$0.821
More Pricing...
Total:$1.28
Min: 1 / Mult: 1
Shunt - Fixed
ZRC250
2.475V
-
2.525V
1%
± 300ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5102

RoHS

Each
1+
$0.623
10+
$0.431
100+
$0.333
500+
$0.294
1000+
$0.280
Total:$0.62
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
73Y5164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.880
10+
$3.720
25+
$3.420
50+
$3.270
100+
$3.100
More Pricing...
Total:$4.88
Min: 1 / Mult: 1
Series - Fixed
MAX6035
2.495V
-
2.505V
0.2%
± 25ppm/°C
SOT-23
3Pins
Surface Mount
33V
-40°C
125°C
-
-
78Y4951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.250
25+
$1.130
50+
$1.060
100+
$1.000
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
Series - Fixed
-
2.988V
-
3.012V
0.4%
± 75ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
84Y6222

RoHS

Date/Lot Code

Each
1+
$8.770
10+
$6.800
25+
$6.410
50+
$6.020
100+
$5.770
More Pricing...
Total:$8.77
Min: 1 / Mult: 1
Series - Fixed
MAX6072
2.4995V
-
2.5005V
0.05%
± 6ppm/°C
µMAX
10Pins
Surface Mount
5.5V
-40°C
125°C
-
-
1-25 of 1236 items
of 50 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON