Constant Frequency PWM Controllers:

3 Products Found

Newark offers an exclusive range of PWM controllers. Engineers can choose one based on switching efficiency, input voltage range, voltage topologies, duty cycles, maximum current capacity, and thermal performance.

Pulse-width modulation, or PWM, is a modulation technique that changes the width of the pulse signal in electrical systems to regulate the average power supplied to a load. PWM is particularly helpful for effective output regulation of audio amplifiers, the motor speed, and the brightness of light. They are frequently used in specialized PWM controller integrated circuits (ICs) and microcontrollers. Modern PWM controllers offer increasingly sophisticated power management solutions that meet the growing demand for energy-efficient, compact electronic systems.

Key applications include voltage regulation in computer power supplies, LED dimming, motor speed control, and battery charging systems. Advanced PWM controllers incorporate adaptive switching frequencies, programmable output levels, and integrated protection mechanisms against overcurrent, overtemperature, and short-circuit conditions.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Controller Type
No. of Channels
Control Mode
Supply Voltage Min
Supply Voltage Max
IC Case / Package
No. of Pins
IC Mounting
Switching Frequency Typ
Switching Frequency Min
Switching Frequency Max
Duty Cycle Max
Topology
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH5119

RoHS

Date/Lot Code

Each
1+
$0.52
10+
$0.37
100+
$0.28
500+
$0.25
1000+
$0.24
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
Double Ended Controller
2Channels
Constant Frequency
7V
40V
DIP
16Pins
Through Hole
-
1kHz
300kHz
45%
Push-Pull
0°C
70°C
TL494; NCV494
90Y7184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.86
10+
$3.70
25+
$3.41
50+
$3.24
100+
$3.09
More Pricing...
Total:$4.86
Min: 1 / Mult: 1
Single Ended Controller
1Channels
Constant Frequency
2.5V
5.5V
SOT-23
6Pins
Surface Mount
-
-
-
90%
Boost, Flyback, SEPIC
-40°C
85°C
-
33AC0917

RoHS

Each
1+
$1.14
10+
$0.82
100+
$0.66
500+
$0.59
Total:$1.14
Min: 1 / Mult: 1
Double Ended Controller
1Channels
Constant Frequency
4.5V
13.2V
WDFN
10Pins
Surface Mount
300kHz
-
-
-
Synchronous Buck (Step Down)
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON