CoolMOS E6 Single MOSFETs:
11,969 Products FoundFind a huge range of Single MOSFETs at Newark Electronics. We stock a large selection of Single MOSFETs, including new and most popular products from the world's top manufacturers including: Infineon, Vishay, Onsemi, Diodes Inc. & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
Channel Type
Transistor Polarity
No. of Channels
Drain Source Voltage Vds
Drain Source Voltage Vds N Channel
Driver Configuration
Drain Source Voltage Vds P Channel
Continuous Drain Current Id
Current Limit
On Resistance Rds(on)
Power Switch Type
Continuous Drain Current Id N Channel
Drain Source On State Resistance
On State Resistance
Continuous Drain Current Id P Channel
Transistor Case Style
Drain Source On State Resistance N Channel
Transistor Mounting
IC Case / Package
Drain Source On State Resistance P Channel
IC Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Thermal Protection
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation N Channel
No. of Outputs
No. of Pins
Operating Temperature Max
Power Dissipation P Channel
Operating Temperature Min
Qualification
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INFINEON | Each | 1+ $1.250 10+ $0.684 100+ $0.624 500+ $0.446 1000+ $0.412 More Pricing... | - | P Channel | P Channel | - | 100V | - | - | - | 13A | - | 0.2ohm | - | - | 0.2ohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 79W | - | 4V | 79W | - | - | 3Pins | 175°C | - | - | - | HEXFET Series | - | |||||
Each | 1+ $6.850 10+ $4.270 25+ $4.120 50+ $3.970 100+ $3.830 More Pricing... | - | N Channel | N Channel | - | 300V | - | - | - | 59A | - | 0.047ohm | - | - | 0.056ohm | - | - | TO-3P | - | Through Hole | - | - | - | 10V | 500W | - | 5V | 500W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $3.220 10+ $2.730 100+ $2.100 500+ $1.840 | - | N Channel | - | - | 1kV | - | - | - | 3.5A | - | 3.7ohm | - | - | 3.7ohm | - | - | TO-220 | - | Through Hole | - | - | - | 10V | 125W | - | 3.75V | 125W | - | - | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.471 25+ $0.316 50+ $0.268 100+ $0.219 250+ $0.196 More Pricing... | - | P Channel | P Channel | - | 25V | - | - | - | 460mA | - | 1.22ohm | - | - | 1.1ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 4.5V | 350mW | - | 860mV | 350mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.553 10+ $0.354 25+ $0.315 50+ $0.275 100+ $0.236 More Pricing... | - | N Channel | N Channel | - | 30V | - | - | - | 5A | - | 0.022ohm | - | - | 0.029ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 4.5V | 1.3W | - | 800mV | 1.3W | - | - | 3Pins | 150°C | - | - | - | HEXFET Series | - | |||||
INFINEON | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.468 10+ $0.297 25+ $0.264 50+ $0.230 100+ $0.197 More Pricing... | - | N Channel | N Channel | - | 30V | - | - | - | 3.4A | - | 0.046ohm | - | - | 0.063ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 4.5V | 1.3W | - | 800mV | 1.3W | - | - | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.972 10+ $0.615 25+ $0.547 50+ $0.479 100+ $0.411 More Pricing... | - | N Channel | N Channel | - | 30V | - | - | - | 5.2A | - | 0.034ohm | - | - | 0.042ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 4.5V | 1.8W | - | 400mV | 1.8W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.836 25+ $0.752 50+ $0.667 100+ $0.583 | - | P Channel | P Channel | - | 60V | - | - | - | 4.3A | - | 0.096ohm | - | - | 0.125ohm | - | - | SOT-223 | - | Surface Mount | - | - | - | 10V | 2W | - | 1V | 2W | - | - | 4Pins | 150°C | - | - | - | - | - | ||||||
INFINEON | Each | 1+ $2.160 10+ $1.150 100+ $0.955 500+ $0.760 1000+ $0.697 More Pricing... | - | N Channel | - | - | 55V | - | - | - | 110A | - | - | - | - | 8000µohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | - | - | 4V | 200W | - | - | 3Pins | 175°C | - | - | - | HEXFET Series | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.690 25+ $0.426 50+ $0.358 100+ $0.289 250+ $0.255 More Pricing... | - | N Channel | N Channel | - | 20V | - | - | - | 1.3A | - | 0.11ohm | - | - | 0.16ohm | - | - | SuperSOT | - | Surface Mount | - | - | - | 4.5V | 500W | - | 700mV | 500W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $5.730 10+ $3.650 25+ $3.520 50+ $3.390 100+ $3.240 More Pricing... | - | N Channel | N Channel | - | 500V | - | - | - | 14A | - | 0.4ohm | - | - | 400mohm | - | - | TO-247 | - | Through Hole | - | - | - | 10V | 190W | - | 2V | 190W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $3.390 10+ $2.320 25+ $2.230 50+ $2.150 100+ $2.060 More Pricing... | - | N Channel | N Channel | - | 500V | - | - | - | 8A | - | 0.85ohm | - | - | 0.85ohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 125W | - | 4V | 125W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $6.810 10+ $5.150 25+ $4.910 60+ $4.670 120+ $4.060 | - | N Channel | N Channel | - | 600V | - | - | - | 20A | - | 0.135ohm | - | - | 0.165ohm | - | - | TO-247 | - | Through Hole | - | - | - | 10V | 140W | - | 4V | 140W | - | - | 3Pins | 150°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.820 10+ $1.200 25+ $1.080 50+ $0.956 100+ $0.833 More Pricing... | - | N Channel | N Channel | - | 100V | - | - | - | 16A | - | 0.115ohm | - | - | 0.115ohm | - | - | TO-252AA | - | Surface Mount | - | - | - | 10V | 79W | - | 4V | 79W | - | - | 3Pins | 175°C | - | - | - | - | - | ||||||
INFINEON | Each | 1+ $2.870 10+ $1.800 100+ $1.640 500+ $1.360 1000+ $1.310 | - | P Channel | P Channel | - | 55V | - | - | - | 74A | - | 0.02ohm | - | - | 0.02ohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 200W | - | 4V | 200W | - | - | 3Pins | 175°C | - | - | - | HEXFET Series | - | |||||
INFINEON | Each | 1+ $3.270 10+ $1.640 100+ $1.480 500+ $1.170 | - | P Channel | P Channel | - | 100V | - | - | - | 40A | - | 0.06ohm | - | - | 0.06ohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 200W | - | 4V | 200W | - | - | 3Pins | 175°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.670 25+ $0.411 50+ $0.337 100+ $0.263 250+ $0.231 More Pricing... | - | P Channel | P Channel | - | 30V | - | - | - | 2A | - | 0.08ohm | - | - | 0.08ohm | - | - | SuperSOT | - | Surface Mount | - | - | - | 10V | 500W | - | 20V | 500W | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.327 25+ $0.207 50+ $0.172 100+ $0.136 250+ $0.121 | - | N Channel | N Channel | - | 60V | - | - | - | 280mA | - | 2ohm | - | - | 2ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 300mW | - | 2.1V | 300mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
INFINEON | Each | 1+ $1.240 10+ $0.766 100+ $0.704 500+ $0.526 1000+ $0.517 More Pricing... | - | N Channel | N Channel | - | 100V | - | - | - | 9.7A | - | 0.2ohm | - | - | 0.2ohm | - | - | TO-220AB | - | Through Hole | - | - | - | 10V | 48W | - | 4V | 47W | - | - | 3Pins | 175°C | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.218 10+ $0.138 25+ $0.121 50+ $0.105 100+ $0.088 More Pricing... | - | N Channel | N Channel | - | 50V | - | - | - | 200mA | - | 1.4ohm | - | - | 3.5ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 300mW | - | 1.2V | 300mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.598 25+ $0.382 50+ $0.320 100+ $0.258 250+ $0.231 More Pricing... | - | N Channel | N Channel | - | 30V | - | - | - | 2.5A | - | 0.14ohm | - | - | 0.11ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 730mW | - | 1.75V | 730mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $0.732 25+ $0.663 50+ $0.593 100+ $0.524 More Pricing... | - | N Channel | - | - | 60V | - | - | - | 2A | - | - | - | - | 0.5ohm | - | - | SOT-23F | - | Surface Mount | - | - | - | 5V | - | - | 1V | 830mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each | 1+ $5.100 10+ $3.380 25+ $3.220 50+ $3.070 100+ $2.910 More Pricing... | - | P Channel | P Channel | - | 100V | - | - | - | 21A | - | 0.2ohm | - | - | 0.2ohm | - | - | TO-247 | - | Through Hole | - | - | - | 10V | 180W | - | 4V | 180W | - | - | 3Pins | 175°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.294 50+ $0.187 100+ $0.121 250+ $0.107 500+ $0.093 More Pricing... | - | N Channel | N Channel | - | 50V | - | - | - | 200mA | - | 5.6ohm | - | - | 3.5ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 2.75V | 225mW | - | 500mV | 225mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.675 10+ $0.565 25+ $0.507 50+ $0.459 100+ $0.404 | - | N Channel | N Channel | - | 60V | - | - | - | 150mA | - | 5ohm | - | - | 5ohm | - | - | SOT-23 | - | Surface Mount | - | - | - | 10V | 330mW | - | 3V | 330mW | - | - | 3Pins | 150°C | - | - | - | - | - | ||||||