SuperMESH Series Single MOSFETs:
4 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.220 10+ $6.740 25+ $6.520 60+ $6.290 120+ $6.070 | N Channel | N Channel | 900V | 9.5A | 0.4ohm | 0.55ohm | TO-247 | Through Hole | 10V | 350W | 3.75V | 350W | 3Pins | 150°C | SuperMESH Series | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.985 10+ $0.641 25+ $0.574 50+ $0.506 100+ $0.439 More Pricing... | N Channel | N Channel | 600V | 440mA | 10.4ohm | 10.4ohm | SOT-223 | Surface Mount | 10V | 3.3W | 1.7V | 3.3W | 4Pins | 150°C | SuperMESH Series | |||||
STMICROELECTRONICS | Each | 1+ $4.440 10+ $2.640 120+ $1.990 | N Channel | N Channel | 950V | 7A | 1.15ohm | 1.15ohm | TO-247 | Through Hole | 10V | 160W | 3.75V | 160W | 3Pins | 150°C | SuperMESH Series | |||||
86AK6505 RoHS | STMICROELECTRONICS | Each (Supplied on Full Reel) Full Reel | 4000+ $0.275 8000+ $0.266 16000+ $0.258 24000+ $0.248 40000+ $0.246 | N Channel | - | 600V | 440mA | - | 10.4ohm | SOT-223 | Surface Mount | 10V | - | 1.7V | 3.3W | 4Pins | 150°C | SuperMESH Series | ||||