CoolMOS C3 Single MOSFETs:
6 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.620 10+ $2.040 100+ $1.890 500+ $1.630 | N Channel | N Channel | 800V | 11A | 0.39ohm | 0.39ohm | TO-220FP | Through Hole | 10V | 34W | 3V | 34W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+ $4.710 10+ $2.620 25+ $2.460 50+ $2.320 100+ $2.160 More Pricing... | N Channel | N Channel | 900V | 11A | 0.39ohm | 0.39ohm | TO-247 | Through Hole | 10V | 156W | 3V | 156W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+ $5.570 10+ $3.280 25+ $3.210 50+ $3.130 100+ $3.060 More Pricing... | N Channel | N Channel | 650V | 20.7A | 0.16ohm | 0.16ohm | TO-220 | Through Hole | 10V | 208W | 3V | 208W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+ $14.590 10+ $13.840 25+ $13.530 50+ $12.520 100+ $11.970 More Pricing... | N Channel | N Channel | 650V | 47A | 0.06ohm | 0.06ohm | TO-247 | Through Hole | 10V | 415W | 3V | 415W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+ $2.760 10+ $1.880 100+ $1.370 500+ $1.120 1000+ $1.090 More Pricing... | N Channel | N Channel | 900V | 5.1A | 0.94ohm | 0.94ohm | TO-220 | Through Hole | 10V | 83W | 3V | 83W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+ $5.920 10+ $3.190 25+ $3.090 50+ $3.000 100+ $2.890 More Pricing... | N Channel | N Channel | 900V | 15A | 0.28ohm | 0.28ohm | TO-220FP | Through Hole | 10V | 35W | 3V | 35W | 3Pins | 150°C | CoolMOS C3 | ||||||