20.2A Single MOSFETs:

10 Products Found
Find a huge range of 20.2A Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 12A & 50A Single MOSFETs from the worlds top manufacturers including: Infineon & Vishay
View
Buyer
Engineer
Manufacturer
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AC9097

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.720
25+
$2.640
50+
$2.610
100+
$2.580
More Pricing...
N Channel
N Channel
600V
20.2A
0.17ohm
0.17ohm
TO-247
Through Hole
10V
151W
3V
151W
3Pins
150°C
CoolMOS E6
57AJ0402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.180
25+
$1.070
N Channel
N Channel
200V
20.2A
0.042ohm
0.0505ohm
PowerPAK SO
Surface Mount
10V
52W
4V
52W
8Pins
150°C
ThunderFET
54X5220

RoHS

Date/Lot Code

Each
1+
$2.940
10+
$2.120
100+
$1.310
500+
$1.060
1000+
$0.985
More Pricing...
N Channel
N Channel
600V
20.2A
0.171ohm
0.171ohm
TO-220FP
Through Hole
10V
34W
4V
34W
3Pins
150°C
-
54X5228

RoHS

Each
1+
$2.690
10+
$2.060
100+
$1.640
500+
$1.370
1000+
$1.170
More Pricing...
N Channel
N Channel
600V
20.2A
0.171ohm
0.19ohm
TO-220
Through Hole
10V
151W
4V
151W
3Pins
150°C
-
30T1830

RoHS

Date/Lot Code

Each
1+
$3.810
10+
$2.490
25+
$2.250
50+
$2.000
100+
$1.740
More Pricing...
N Channel
N Channel
600V
20.2A
0.17ohm
0.17ohm
TO-263 (D2PAK)
Surface Mount
10V
151W
3V
151W
2Pins
150°C
CoolMOS
49AC0303

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$4.620
25+
$4.390
50+
$4.160
100+
$3.800
More Pricing...
N Channel
N Channel
650V
20.2A
0.17ohm
0.17ohm
TO-220
Through Hole
10V
151W
3V
151W
3Pins
150°C
CoolMOS C6
54X5233

RoHS

Each
1+
$4.350
10+
$3.780
25+
$3.220
50+
$2.650
100+
$2.460
More Pricing...
N Channel
N Channel
600V
20.2A
0.171ohm
0.19ohm
TO-247
Through Hole
10V
151W
4V
151W
3Pins
150°C
-
26AK5813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$1.660
25+
$1.510
N Channel
N Channel
150V
20.2A
0.048ohm
0.058ohm
PowerPAK 1212
Surface Mount
10V
52W
4.2V
52W
8Pins
150°C
ThunderFET Series
13AC9016

RoHS

Each
1+
$3.470
10+
$3.080
25+
$2.780
50+
$2.640
100+
$2.370
More Pricing...
N Channel
N Channel
650V
20.2A
0.17ohm
0.19ohm
TO-220FP
Through Hole
10V
34W
3V
34W
3Pins
150°C
-
11AC3248

RoHS

Each
1+
$1.700
N Channel
N Channel
650V
20.2A
0.17ohm
0.19ohm
TO-220
Through Hole
10V
34W
3V
34W
3Pins
150°C
CoolMOS E6 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM