Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18300Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55X1008
Product RangeOutdoors Dome Cameras
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $86.310 |
Price for:Each
Minimum: 1
Multiple: 1
$86.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-18300Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55X1008
Product RangeOutdoors Dome Cameras
Image Sensor Size-
Resolution1000TVL
Supply Voltage12VDC
Illumination Min0.05lx
Camera Lens Style2.8mm to 12mm Varifocal
IR Range Max30m
Product RangeOutdoors Dome Cameras
SVHCTo Be Advised
Product Overview
1000TVL Professional Day/Night Varifocal Dome Camera Featuring the new Sony Exmor 1000TVL CMOS image sensor, this camera delivers advanced high-speed processing, outstanding low light S/N ratio, high temperature stability and dynamic range, and exceptionally low noise and low power dissipation. Other features include OSD menu control, an IR cut filter to control night-to-day color clarity, a weatherproof (IP67) housing with wall mount bracket and a versatile varifocal lens.
- 1000TVL resolution
- Sony Exmor CMOS sensor
- 2.8~12mm varifocal lens
- 30 IR LEDs with internal IR cut filter (approx. 75ft illunination distance)
- .05Lux/0.0Lux (with IR LEDs on)
- Bracket: wall mount pendant (included)
- Power: DC12V
- Color: White
Applications
Audio & Video, Security, Imaging, Video & Vision
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
2.8mm to 12mm Varifocal
Product Range
Outdoors Dome Cameras
Resolution
1000TVL
Illumination Min
0.05lx
IR Range Max
30m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:6A993
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate