2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Day / Night
                                                                                                    Print Page

                                                                                                    HNC3V151S-IR/36

                                                                                                    DAY/NIGHT MINI-BULLET CAMERA, 2592X1944

                                                                                                    ENS SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENS SECURITY HNC3V151S-IR/36
                                                                                                    ManufacturerENS SECURITY
                                                                                                    Manufacturer Part NoHNC3V151S-IR/36
                                                                                                    Newark Part No.99AC0305
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ENS SECURITY
                                                                                                    ManufacturerENS SECURITY
                                                                                                    Manufacturer Part NoHNC3V151S-IR/36
                                                                                                    Newark Part No.99AC0305
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Image Sensor Size1/2.7 "
                                                                                                    Resolution5MP
                                                                                                    Supply Voltage12VDC
                                                                                                    Illumination Min0.03lx
                                                                                                    Camera Lens Style3.6mm
                                                                                                    IR Range Max30m
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    1/2.7 "

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Camera Lens Style

                                                                                                    3.6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    5MP

                                                                                                    Illumination Min

                                                                                                    0.03lx

                                                                                                    IR Range Max

                                                                                                    30m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product