2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Day / Night
                                                                                                    Print Page

                                                                                                    MP015239

                                                                                                    HD Camera, Outdoor, Day/Night, 3.6mm Fixed Focal Lens, 0.03lx, 1/2.5" CMOS Sensor, 25m IR Range

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP015239
                                                                                                    MULTICOMP PRO MP015239
                                                                                                    MULTICOMP PRO MP015239
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP015239
                                                                                                    Newark Part No.20AM0285
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    49 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.890
                                                                                                    25+$27.390
                                                                                                    50+$25.440
                                                                                                    100+$24.610
                                                                                                    250+$23.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP015239
                                                                                                    Newark Part No.20AM0285
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Image Sensor Size1/2.5 "
                                                                                                    Resolution3840 x 2160 Pixels, 2592 x 1944 Pixels, 2560 x 1440 Pixels, 1920 x 1080 Pixels
                                                                                                    Supply Voltage12V
                                                                                                    Illumination Min0.03lx
                                                                                                    Camera Lens Style3.6mm Fixed Focal
                                                                                                    IR Range Max25m
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    1/2.5 "

                                                                                                    Supply Voltage

                                                                                                    12V

                                                                                                    Camera Lens Style

                                                                                                    3.6mm Fixed Focal

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    3840 x 2160 Pixels, 2592 x 1944 Pixels, 2560 x 1440 Pixels, 1920 x 1080 Pixels

                                                                                                    Illumination Min

                                                                                                    0.03lx

                                                                                                    IR Range Max

                                                                                                    25m

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product