2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Covert
                                                                                                    Print Page

                                                                                                    82-20516

                                                                                                    2.4GHz Wireless Outdoor Bullet Cameras with Two-way Audio for 82-20490

                                                                                                    DEFENDER SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEFENDER SECURITY 82-20516
                                                                                                    DEFENDER SECURITY 82-20516
                                                                                                    DEFENDER SECURITY 82-20516
                                                                                                    DEFENDER SECURITY 82-20516
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-20516
                                                                                                    Newark Part No.78Y7703
                                                                                                    Your Part Number
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-20516
                                                                                                    Newark Part No.78Y7703
                                                                                                    Image Sensor Size1/4 "
                                                                                                    Resolution1280(H)×720(V)
                                                                                                    Supply Voltage12V
                                                                                                    Illumination Min0.1lx
                                                                                                    Camera Lens Style3.6mm
                                                                                                    IR Range Max15m
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    Wireless 720p Bullet Camera for 82-20515 Add-on camera for the Wireless All-in-One DVR (82-20515). Features 2.4GHz FHSS secure wireless transmission and achieves a maximum 600ft open air range.

                                                                                                    • Wireless (2.4GHz) outdoor 720p with 2-way audio
                                                                                                    • 24pcs IR LEDs and built-in IR cut filter (night vision up to 40ft)
                                                                                                    • 3.6mm fixed lens
                                                                                                    • IP55 weatherproof with rugged metal housing and easy to adjust bracket
                                                                                                    • 12V, 500mA power supply included Wireless DVR All-in-One Kit

                                                                                                    Applications

                                                                                                    Security, Video & Vision, Wireless

                                                                                                    Warnings

                                                                                                    To avoid product damage, please install the equipment properly in accordance with the manual and guideline.

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    1/4 "

                                                                                                    Supply Voltage

                                                                                                    12V

                                                                                                    Camera Lens Style

                                                                                                    3.6mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution

                                                                                                    1280(H)×720(V)

                                                                                                    Illumination Min

                                                                                                    0.1lx

                                                                                                    IR Range Max

                                                                                                    15m

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product