Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part No82-20515
Newark Part No.78Y7702
Image Sensor Size-
Resolution-
Supply Voltage12V
Illumination Min-
Camera Lens Style3.6mm
IR Range Max15m
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
9" Wireless 720p 4-channel Video Surveillance Kit This compact,tablet-style", wireless, all-in-one DVR features battery or wired power operation, touch-sensitive panel buttons and up to 4-channel recording/monitoring (720p reordering on 2-channels/CIF on other 2 channels). The 2.4GHz FHSS secure wireless transmission achieves a maximum 600ft open air range. The kit includes the 9" monitor/DVR, two of the wireless 720p bullet cameras and the AC power adapters for both the DVR and cameras.
- Easy wireless camera set-up/pairing
- Motion / Manual / Schedule recording to MicroSD card (up to 128GB; MicroSD card sold separately)
- Free smart phone remote viewing APP
- Supports up to four cameras (kit includes 2 cameras)
- Includes 5V, 2A power supply Camera
- Two wireless outdoor 720p cameras with 2-way audio
- 24pcs IR LEDs and built-in IR cut filter (night vision up to 40ft)
- 3.6mm fixed lens
- IP55 weatherproof with rugged metal housing and easy to adjust bracket
- Each camera includes 12V, 500mA power supply Additional Wireless Cameras
Applications
Security, Audio & Video, Commercial
Technical Specifications
Image Sensor Size
-
Supply Voltage
12V
Camera Lens Style
3.6mm
Product Range
-
Resolution
-
Illumination Min
-
IR Range Max
15m
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate