Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40P1465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
ManufacturerCAMBION
Manufacturer Part No450-3230-01-03-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.40P1465
Product Range-
SVHCTo Be Advised
Product Overview
Outdoor, heavy-duty pan and tilt mount commonly used for mounting cameras and housings that require remote control maneuverability. Features bi-directional auto scan travel (pan) with two externally adjustable positive stops to reverse direction. Water resistant.
- Pan speed: 5° per second
- Pan: 350 degrees
- Tilt: 50 degrees
- Max Load: 22lbs
- Construction: Aluminum
- Power Source: AC24VM
- Mounting base dims: 4-hole pattern; holes are equal distance apart (3.75in apart on center)
- Note: controller sold seperately >
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate