2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Accessories
                                                                                                    Print Page

                                                                                                    EB-P101-20HQ

                                                                                                    VIDEO BALUN, 6" PIGTAIL

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM EB-P101-20HQ
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoEB-P101-20HQ
                                                                                                    Newark Part No.95Y0733
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 10
                                                                                                    Multiple: 1
                                                                                                    $80.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part NoEB-P101-20HQ
                                                                                                    Newark Part No.95Y0733
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeVideo Balun
                                                                                                    For Use WithCCTV Equipment
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Real-time transmission over low-cost Cat5e/6 cable instead of costly coaxial cable Features

                                                                                                    • 3-in-1 TVI / CVI / AHD video up to 1080p
                                                                                                    • Transmits up to 1443ft depending on format, resolution, and cable used
                                                                                                    • PAL / NTSC / SECAM compatible
                                                                                                    • Built-in TVS surge protection
                                                                                                    • Anti-static and wave filters
                                                                                                    • Lightning protection - Grade III
                                                                                                    • 60dB Crosstalk and noise immunity
                                                                                                    • Exceptional interference rejection
                                                                                                    • Passive operation - No external power required
                                                                                                    • Real-time transmission over low-cost Cat5e/6 cable instead of costly coaxial cable
                                                                                                    • Quick-connect terminals for easy installation
                                                                                                    • Small size allows mounting of multiple baluns behind a DVR >"

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Video Balun

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    CCTV Equipment

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product