DA-500
Drive-Alert System, Gen 2, Magnetic, Buried System, With 100 ft Cable

Need more?
| Quantity | Price |
|---|---|
| 1+ | $379.000 |
Product Information
Product Overview
DA-500 is a GEN 2 wireless drive-alert vehicle detection system. It has a sensor which monitors a 10ft radius (20' dia) to detect disturbances in the magnetic field caused by vehicle traffic in driveways, farm lanes, intersections and any areas where knowledge of vehicle movement is desired. Home use: A residential installation allows the homeowner to know when someone enters the driveway. This is accomplished by a buried sensor which detects moving metal objects such as cars, trucks, motorcycles or bikes. Then the sensor sends a signal to the control panel which sounds an electronic whistle alert. Businesses and drive-up Window use: Restaurants, banks, and other businesses across the country utilize the Drive-Alert to detect traffic at their drive-up windows. The DA-500 Control Panel has dry contacts that can be used to activate gates, DVRs, external bells, lights, strobes, sirens, etc. whenever the DA-500 detects vehicles or a disturbance in the magnetic field around the sensors.
- Control panel/receiver with additional form C dry contacts
- 100 feet of cable
- Internal chime with volume control and choice of three (3) different chimes
- Zoning capability to monitor up to two (2) different areas
- Ability to mute alerts for a timed period with internal button or with an accessory button
- Relay output available for use with accessories, including a programmable timer
- Visible POWER LED to monitor power status
- Use of up two DA-051 sensors if you wish to use zone alerts
- UL listed switching mode power supply, isolated from ground, with input voltage of 100 to 240V
- O/P regulation of 24VDC +/- 0.5A with o/p short circuit protection with current limit
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate