Print Page
SD-7202GC-PEQ
Alarm Switch, SD Series, SPDT, Pushbutton, 4.5 ", 2.125 "
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.550 |
Price for:Each
Minimum: 1
Multiple: 1
$29.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSD-7202GC-PEQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74R2691
Product RangeSD Series
Technical Datasheet
Product RangeSD Series
Contact ConfigurationSPDT
Switch TypePushbutton
External Height4.5"
External Width2.125"
External Depth-
No. of Contacts3 Contact
SVHCTo Be Advised
Product Overview
Push-to-exit button features stainless steel wall plate and lighted, momentary, square push-to-exit push button.
- Can be easily changed in the field to say PRESIONE PARA SALIR".
- Push button rated 10A at 125~250VAC.
- UL approved switch assembly.
- Includes PRESIONE PARA SALIR" message plate, five colored, 12-inch, AWG 18 wire leads with easy-to-attach spade lugs for fast installation.
- Stainless-steel single-gang plate
- Replacement bulb (12V, 1.2W, 15,000-hour life).
Technical Specifications
Product Range
SD Series
Switch Type
Pushbutton
External Width
2.125"
No. of Contacts
3 Contact
Contact Configuration
SPDT
External Height
4.5"
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate