2. Security
                                                                                                    3. Access Control
                                                                                                    4. RF Control Systems & I/R Remote Control
                                                                                                    5. FM
                                                                                                    Print Page

                                                                                                    82-12641

                                                                                                    Four Button/Fifteen Channel Slimline RF Transmitter

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SECO-LARM 82-12641
                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part No82-12641
                                                                                                    Newark Part No.80R4209
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerSECO-LARM
                                                                                                    Manufacturer Part No82-12641
                                                                                                    Newark Part No.80R4209
                                                                                                    Remote Control TypeTransmitter
                                                                                                    No. of Channels15 Channel
                                                                                                    Frequency315MHz
                                                                                                    Range500ft
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Extreme Durability - Rubber buttons eliminate damage caused by electrostatic discharge and helps make transmitter weatherproof. Gold-plated battery clips and contact points extend the life of the transmitter.

                                                                                                    • Magic LED Only appears when buttons are pressed.
                                                                                                    • Frequency 315 MHz. (433.92 MHz. also available by request.)
                                                                                                    • Over 68 billion (6.8 x 1010) possible codes.
                                                                                                    • Operates up to 500 feet (150 meters).
                                                                                                    • RF anti-scan protection.
                                                                                                    • Includes two 3VDC lithium batteries (Model# X-930-089).
                                                                                                    • CODEBUMP models also available with 18 quintillion possible codes.
                                                                                                    • Visor clip and belt clip included

                                                                                                    Technical Specifications

                                                                                                    Remote Control Type

                                                                                                    Transmitter

                                                                                                    Frequency

                                                                                                    315MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    15 Channel

                                                                                                    Range

                                                                                                    500ft

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product