Print Page
E-941SA-300RQ
Lock, Electromagnetic, 300 lb, Indoor, Aluminum
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSECO-LARM
Manufacturer Part NoE-941SA-300RQCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13T3196
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $97.000 |
Price for:Each
Minimum: 1
Multiple: 1
$97.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
E-941SA-300RQ is an electromagnetic lock that is the ideal way to secure a door against unauthorized entry. When power is applied to the electromagnetic lock, it creates an extremely strong magnetic field. The electromagnet is strongly attracted to the steel armature plate which is mounted on the secured door. Once the electromagnet is deactivated, the secured door will function normally without any residual magnetism.
- 300-lb (136kg) holding force, no residual magnetism
- MOV surge protection, anodized aluminum housing (US 28)
- Suitable for cabinets, small enclosures, or pedestrian gates
- Armature dimension is 6″ x 3/8″ x 1-1/4″
- Adjustable mounting bracket, complete mounting hardware for typical installations
- Detachable faceplate for easy access to wiring
- 12/24V DC ±10% operating voltage
- 420mA at 12V DC, 210mA at 24V DC current draw
- Operating temperature range from -10ºC to 55ºC
- Electromagnet dimension is 7-7/8″ x 1-3/8″ x 1″
Technical Specifications
Supply Voltage
24VDC
Product Range
-
Holding Force
136kg
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate