3 Product Results Found for "microcontrollers"
Find a huge range of Bluetooth Modules at Newark Electronics. We stock a large selection of Bluetooth Modules, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Data Bus Width
IC Case / Package
Interfaces
No. of Pins
Receiver Sensitivity Rx
CPU Speed
MCU Case Style
Embedded Interface Type
Supply Voltage Range
MCU Applications
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.650 10+ $5.770 25+ $5.460 50+ $5.240 100+ $5.040 More Pricing... | Bluetooth 5.0 | Class 2 | 32bit | I2C, I2S, SPI, UART | QFN | 40Pins | -93 dBm | 16MHz | QFN | 0.9V to 3.3V | I2C, I2S, SPI, UART | Bluetooth Low Energy | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | SmartBond DA14586 Family Microcontrollers | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | 32bit | I2C, SPI, UART | - | - | - | 16MHz | QFN | 900 mV to 3.3 V | I2C, SPI, UART | Bluetooth | -40 °C to 85 °C | - | DA14583 Series Microcontrollers | ||||||
Each | 1+ $2.910 10+ $2.520 25+ $2.200 50+ $2.070 100+ $1.790 More Pricing... | - | - | 32bit | I2C, SPI, UART | - | - | - | 16MHz | QFN | 900 mV to 3.3 V | I2C, SPI, UART | Bluetooth | -40 °C to 85 °C | - | DA14580 Series Microcontrollers | ||||||