7 Product Results Found for "RENESAS"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Data Bus Width
Supply Voltage Max
IC Case / Package
Interfaces
No. of Pins
Receiver Sensitivity Rx
CPU Speed
MCU Case Style
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.430 10+ $7.750 25+ $7.480 | Bluetooth LE 5.0 | - | SPI, UART | -93 dBm | 1.8 V to 3.6 V | 1.8 V to 3.6 V | -40 °C to 85 °C | FCC, ISED, MIC, RCM, RED | RYZ012 Series | ||||||
79AK4409 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $20.960 10+ $16.340 25+ $16.330 50+ $16.330 100+ $16.320 More Pricing... | Bluetooth LE 5.2 | - | I2C, I2S, SPI, UART, USB | -96 dBm | 2.4V to 4.75V | 2.4V to 4.75V | -40 °C to 85 °C | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.770 10+ $6.840 25+ $6.280 50+ $5.670 100+ $4.920 More Pricing... | Bluetooth 5.1 | Class 2 | ADC, GPIO, I2C, PWM, SPI, UART | -93 dBm | 1.8V to 3.6V | 1.8 V to 3.3 V | -40°C to +85°C | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.650 10+ $5.770 25+ $5.350 50+ $5.190 100+ $5.030 More Pricing... | Bluetooth 5.0 | Class 2 | I2C, I2S, SPI, UART | - | 0.9V to 3.3V | - | - | - | SmartBond DA14586 Family Microcontrollers | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.180 10+ $6.220 25+ $5.890 50+ $5.670 100+ $5.440 More Pricing... | Bluetooth 5.3 | Class 2 | ADC, GPIO, I2C, PWM, SPI, UART | -92.5 dBm | 1.8V to 3.6V | 1.8 V to 3.6 V | -40°C to +85°C | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14535MOD Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | - | I2C, SPI, UART | - | 900 mV to 3.3 V | 900 mV to 3.3 V | -40 °C to 85 °C | - | DA14583 Series Microcontrollers | ||||||
Each | 1+ $2.890 10+ $2.500 25+ $2.180 50+ $2.050 100+ $1.780 More Pricing... | - | - | I2C, SPI, UART | - | 900 mV to 3.3 V | 900 mV to 3.3 V | -40 °C to 85 °C | - | DA14580 Series Microcontrollers | ||||||