ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    ENW89815A3KF

                                                                                                    Class 2 Bluetooth® v2.0 + EDR Module, 2.4Ghz - 2.483Ghz, 3V - 3.6V

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC ENW89815A3KF
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW89815A3KF
                                                                                                    Newark Part No.
                                                                                                    Full Reel64W2462
                                                                                                    Cut Tape58T4669
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoENW89815A3KF
                                                                                                    Newark Part No.
                                                                                                    Full Reel64W2462
                                                                                                    Cut Tape58T4669
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth VersionBluetooth 2.0 + EDR
                                                                                                    Bluetooth ClassClass 2
                                                                                                    Supply Voltage Min3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Signal Range Max-
                                                                                                    Receiver Sensitivity Rx-86 dBm
                                                                                                    Receiver Sensitivity Rx-86 dBm
                                                                                                    Data Rate2.178Mbps
                                                                                                    Receiver Sensitivity-86dBm
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Supply Voltage Range3V to 3.6V
                                                                                                    Supply Voltage Range3 V to 3.6 V
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    PAN1455/1555 is a short-range class 2 module for implementing Bluetooth functionality into various electronic devices. The module consists of three major parts; a baseband controller, a EEPROM memory and a radio that operates in the license-free 2.45 GHz ISM band. The module is listed as a Bluetooth End Product (EPL). Communication between the module and the host controller is carried out normally via UART. Other interfaces are available.

                                                                                                    • PAN1555, 256kByte Flash Memory, with Antenna
                                                                                                    • Complete Bluetooth 2.0 + EDR solution
                                                                                                    • 13.5 x 22.75 x 2.85mm
                                                                                                    • Solder Tabs
                                                                                                    • Vacuum Caps
                                                                                                    • Embossed Tape Packaging
                                                                                                    • Full product qualification (Bluetooth, CE, FCC, IC)
                                                                                                    • CSR BlueCore6 - ROM inside
                                                                                                    • Cortex-M3 ST32F103 core for embedded Profiles or application software
                                                                                                    • Fast Connection Setup
                                                                                                    • Complete Co-location and Co-existence with IEEE 802.11 (AWMA, AFH and SFH)
                                                                                                    • Built-in shielding to be compliant to FCC
                                                                                                    • RF output power class 2 with power control

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Building Automation, Sensing & Instrumentation, RF Communications

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Version

                                                                                                    Bluetooth 2.0 + EDR

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Signal Range Max

                                                                                                    -

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -86 dBm

                                                                                                    Receiver Sensitivity

                                                                                                    -86dBm

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Supply Voltage Range

                                                                                                    3 V to 3.6 V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bluetooth Class

                                                                                                    Class 2

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -86 dBm

                                                                                                    Data Rate

                                                                                                    2.178Mbps

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Supply Voltage Range

                                                                                                    3V to 3.6V

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (5)

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ENW89815A3KF

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A1A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product