2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    CYBLE-013025-00

                                                                                                    BLUETOOTH MODULE, BLE 4.1, 2.3 TO 3.63V

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON CYBLE-013025-00
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCYBLE-013025-00
                                                                                                    Newark Part No.67AC7868
                                                                                                    Product RangeEZ-BLE WICED Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 36 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.400
                                                                                                    10+$9.370
                                                                                                    25+$9.010
                                                                                                    50+$8.760
                                                                                                    100+$8.510
                                                                                                    250+$8.220
                                                                                                    500+$7.900
                                                                                                    1000+$7.660
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCYBLE-013025-00
                                                                                                    Newark Part No.67AC7868
                                                                                                    Product RangeEZ-BLE WICED Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth VersionBluetooth 4.1
                                                                                                    Bluetooth Class-
                                                                                                    InterfacesI2C, SPI, UART
                                                                                                    Receiver Sensitivity Rx-94 dBm
                                                                                                    Receiver Sensitivity Rx-94 dBm
                                                                                                    Supply Voltage Range2.3 V to 3.63 V
                                                                                                    Supply Voltage Range2.3 V to 3.63 V
                                                                                                    Operating Temperature Range-30 °C to 85 °C
                                                                                                    CertificationsCE, FCC, ISED, MIC
                                                                                                    Product RangeEZ-BLE WICED Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    CYBLE-013025-00 is a EZ-BLE module programming kit CYBLE-013025-PROG. The EZ-BLE Module Programming Kit (CYBLE-013025-PROG) enables you to easily program the CYBLE-013025-00 EZ-BTTM WICED module.

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Version

                                                                                                    Bluetooth 4.1

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -94 dBm

                                                                                                    Supply Voltage Range

                                                                                                    2.3 V to 3.63 V

                                                                                                    Certifications

                                                                                                    CE, FCC, ISED, MIC

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Bluetooth Class

                                                                                                    -

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -94 dBm

                                                                                                    Supply Voltage Range

                                                                                                    2.3 V to 3.63 V

                                                                                                    Operating Temperature Range

                                                                                                    -30 °C to 85 °C

                                                                                                    Product Range

                                                                                                    EZ-BLE WICED Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product