ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    BL600-SA

                                                                                                    MOD, BLUETOOTH LO-ENERGY, INTERNAL ANT

                                                                                                    EZURIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EZURIO BL600-SA
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoBL600-SA
                                                                                                    Newark Part No.90W0477
                                                                                                    Product RangeBL600 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 27 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$35.250
                                                                                                    10+$33.830
                                                                                                    25+$31.970
                                                                                                    50+$28.830
                                                                                                    100+$27.260
                                                                                                    250+$26.550
                                                                                                    500+$25.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EZURIO
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoBL600-SA
                                                                                                    Newark Part No.90W0477
                                                                                                    Product RangeBL600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth VersionBluetooth 4.0
                                                                                                    Bluetooth ClassClass 2
                                                                                                    InterfacesI2C, SPI, UART
                                                                                                    Receiver Sensitivity Rx-91 dBm
                                                                                                    Supply Voltage Range1.8 V to 3.6 V
                                                                                                    Supply Voltage Range1.8 V to 3.6 V
                                                                                                    Operating Temperature Range-25 °C to 75 °C
                                                                                                    CertificationsCE, FCC, IC, MIC
                                                                                                    Product RangeBL600 Series
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Version

                                                                                                    Bluetooth 4.0

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART

                                                                                                    Supply Voltage Range

                                                                                                    1.8 V to 3.6 V

                                                                                                    Operating Temperature Range

                                                                                                    -25 °C to 75 °C

                                                                                                    Product Range

                                                                                                    BL600 Series

                                                                                                    Bluetooth Class

                                                                                                    Class 2

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -91 dBm

                                                                                                    Supply Voltage Range

                                                                                                    1.8 V to 3.6 V

                                                                                                    Certifications

                                                                                                    CE, FCC, IC, MIC

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product