Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0781Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM7786
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0781Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM7786
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
Interfaces-
Receiver Sensitivity Rx-
Receiver Sensitivity Rx-999 dBm
Supply Voltage Range3.3 V to 5 V
Supply Voltage Range3.3 V to 5 V
Operating Temperature Range-40 °C to 80 °C
Certifications-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0781 is an Audio & BLE/SPP Pass-through module - Bluetooth 5.0. This Bluetooth module features Bluetooth/U-disk/TF-card playback, and Bluetooth call function, supporting simple and clear serial port control function, BLE pass-through, and SPP pass-through functions. The highlight of this product is the dual-mode Bluetooth, which also means that it can run the Bluetooth audio playback and data transmission at the same time, greatly reducing the development difficulty of embedded Bluetooth in other products.
- Support MP3, WAV, WMA, FLAC, AAC, APE audio
- Support 128GB U-disk and TF card, support BLE and SPP pass-through function
- Bluetooth audio transmission and control, Bluetooth call control
- Power supply range from 3.3V to 5V
- Operating current of 20mA
- UART communication
- 5.0 Bluetooth
- Operating temperature range from -40 to 80°C
- Operating humidity range from 5%RH to 95%RH
- Dimension is 23x15.5mm/0.91x0.61"
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
-
Receiver Sensitivity Rx
-999 dBm
Supply Voltage Range
3.3 V to 5 V
Certifications
-
SVHC
No SVHC (04-Feb-2026)
Bluetooth Class
-
Receiver Sensitivity Rx
-
Supply Voltage Range
3.3 V to 5 V
Operating Temperature Range
-40 °C to 80 °C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate