27 Product Results Found for "en"
View
Buyer
Engineer
Manufacturer
Bluetooth Version
Bluetooth Class
Supply Voltage Min
Data Bus Width
Supply Voltage Max
IC Case / Package
Interfaces
No. of Pins
Data Rate
Receiver Sensitivity Rx
CPU Speed
Receiver Sensitivity
Operating Temperature Min
MCU Case Style
Operating Temperature Max
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.770 10+ $6.840 25+ $6.280 50+ $5.670 100+ $4.920 More Pricing... | Bluetooth 5.1 | Class 2 | ADC, GPIO, I2C, PWM, SPI, UART | -93 dBm | -93 dBm | 1.8 V to 3.3 V | 1.8V to 3.6V | -40°C to +85°C | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | SmartBond TINY DA14531MOD Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.650 10+ $5.770 25+ $5.350 50+ $5.190 100+ $5.030 More Pricing... | Bluetooth 5.0 | Class 2 | I2C, I2S, SPI, UART | - | -93 dBm | - | 0.9V to 3.3V | - | - | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | SmartBond DA14586 Family Microcontrollers | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.180 10+ $6.220 25+ $5.890 50+ $5.670 100+ $5.440 More Pricing... | Bluetooth 5.3 | Class 2 | ADC, GPIO, I2C, PWM, SPI, UART | -92.5 dBm | -92.5 dBm | 1.8 V to 3.6 V | 1.8V to 3.6V | -40°C to +85°C | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | SmartBond TINY DA14535MOD Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $15.220 10+ $13.600 25+ $12.810 50+ $12.440 100+ $12.080 More Pricing... | Bluetooth LE 5.0 | - | I2C, I2S, SPI, UART | -103 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | FCC, ISED, KC, MIC, RCM, RED, SRRC, UKCA | - | PAN1780 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.570 10+ $15.310 25+ $14.280 50+ $13.850 100+ $13.430 More Pricing... | Bluetooth 5.1 | - | I2C, I2S, SPI, UART | -103 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | FCC, ISED, KC, MIC, RCM, RED, SRRC | - | PAN1780 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.990 | Bluetooth LE 5.1 | - | I2C, SPI, UART, USB | -103 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | FCC, ISED, KC, MIC, RCM, RED, SRRC, UKCA | - | PAN1781 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.580 10+ $9.200 25+ $8.680 50+ $8.360 100+ $8.040 More Pricing... | Bluetooth LE 5.0 | - | I2C, SPI, UART | -93 dBm | - | 1.8 V to 3.3 V | 1.8 V to 3.3 V | -40 °C to 85 °C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.540 10+ $10.550 25+ $9.510 50+ $9.160 100+ $8.900 More Pricing... | Bluetooth LE 4.2 | - | UART | -90 dBm | - | 1.7 V to 4.8 V | 1.7 V to 4.8 V | -40 °C to 85 °C | FCC, ISED, RED | - | - | ||||||
PANASONIC | Each | 1+ $19.920 10+ $17.360 25+ $16.460 50+ $15.840 100+ $15.220 | Bluetooth 4.1 | - | I2C, SPI, UART | -93 dBm | - | 2.35 V to 3.3 V | 2.35 V to 3.3 V | -40 °C to 85 °C | FCC, ISED, MIC, RED | - | PAN1740 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.450 10+ $10.840 25+ $10.270 50+ $9.880 100+ $9.490 More Pricing... | Bluetooth LE 5.1 | - | I2C, SPI, UART | -103 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | FCC, ISED, RED, UKCA | - | - | ||||||
44AM7892 | PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.370 10+ $18.620 25+ $17.670 50+ $17.030 100+ $16.380 More Pricing... | Bluetooth LE 5.4 | - | I2C, SPI, UART | -104 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | FCC, ISED, KC, MIC, RCM, RED, SRRC, UKCA | - | PAN1783A Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.260 10+ $12.610 25+ $11.950 50+ $11.550 100+ $11.140 More Pricing... | Bluetooth LE 5.1 | - | I2C, SPI, UART | -95 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | CE, FCC, ISED | - | PAN1770 Series | ||||||
44AM7890 | PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $21.370 10+ $18.620 25+ $17.670 50+ $17.030 100+ $16.380 More Pricing... | Bluetooth LE 5.4 | - | I2C, SPI, UART | -104 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | FCC, ISED, KC, MIC, RCM, RED, SRRC, UKCA | - | PAN1783 Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.630 10+ $12.820 25+ $12.150 50+ $11.710 100+ $11.280 More Pricing... | Bluetooth LE 5.1 | - | I2C, SPI, UART | -95 dBm | - | 1.7 V to 5.5 V | 1.7 V to 5.5 V | -40 °C to 85 °C | CE, FCC, ISED | - | PAN1770 Series | ||||||
Each | 1+ $17.820 | Bluetooth 4.0 | Class 2 | I2C, SPI, UART | - | -93 dBm | - | 2.35 V to 3.3 V | -40 °C to 85 °C | - | FCC, ISED, MIC, RED | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Bluetooth 2.0 + EDR | Class 2 | - | -86 dBm | -86 dBm | 3V to 3.6V | 3 V to 3.6 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.070 | Bluetooth 2.1 + EDR | Class 2 | - | - | -86 dBm | - | 2.9 V to 3.6 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $16.430 | Bluetooth 4.0 | Class 1, Class 2 | - | - | -93 dBm | - | 1.7 V to 4.8 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.690 | Bluetooth 4.0 | Class 1, Class 2 | - | - | -93 dBm | - | 1.7 V to 4.8 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.030 | Bluetooth 4.0 | Class 1, Class 2 | - | - | -93 dBm | - | 1.7 V to 4.8 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $11.650 | Bluetooth 4.0 | Class 1, Class 2 | - | - | -93 dBm | - | 1.7 V to 4.8 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $13.800 | Bluetooth 4.0 | Class 1, Class 2 | - | - | -93 dBm | - | 1.7 V to 4.8 V | -20°C to +70°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.230 | Bluetooth 4.0 | Class 1, Class 2 | - | - | -93 dBm | - | 1.7 V to 4.8 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | Bluetooth 4.0 | Class 2 | - | - | -93 dBm | - | 2 V to 3.6 V | -40°C to +85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | Bluetooth 4.0 | Class 2 | - | - | -88 dBm | - | 2.7 V to 3.6 V | -40°C to +85°C | - | - | - | ||||||