Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 10+ | $11.360 |
| 25+ | $10.570 |
| 50+ | $10.360 |
| 100+ | $10.150 |
| 250+ | $9.940 |
| 500+ | $9.720 |
Product Information
Product Overview
HMC241AQS16E is a general purpose low-cost non-reflective SP4T switch. This switch offers a single positive bias and true TTL/CMOS compatibility. A 2:4 decoder is integrated on the switch requiring only 2 control lines and a positive bias to select each path, replacing 8 control lines normally required by GaAs SP4T switches. It is used in application such as base stations & portable wireless, CATV / DBS, wireless local loop, test equipment etc.
- RoHS compliant product
- Insertion loss is 0.7dB typical at (DC - 1GHz)
- Isolation is 47dB typical at (DC - 1GHz)
- Input power for 1dB compression is 29dBm typical at (0.3GHz to 3.5GHz)
- Input third order intercept is 48dBm typical at (0.3GHz to 3.5GHz)
- Switching characteristic is 40ns typical
- Operating temperature is -40°C to +85°C
- Package style is 16 lead QSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
0Hz
SP4T
0Hz
3.5GHz
QSOP
QSOP
5.5V
0.7dB
0.7dB
48dBm
MSL 1 - Unlimited
SP4T
0Hz
3.5GHz
3.5GHz
4.5V
16Pins
-40°C
85°C
48dBm
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate