Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.070 | $6.07 |
| Total Price | $6.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.070 |
| 25+ | $4.300 |
| 50+ | $4.110 |
| 100+ | $3.920 |
| 250+ | $3.770 |
| 500+ | $3.710 |
| 1000+ | $3.520 |
| 2500+ | $3.490 |
Product Information
Product Overview
ADG936-R is a wideband analog switch that comprise two independently selectable SPDT switches using a CMOS process to provide high isolation and low insertion loss to 1GHz. This device is designed such that the isolation is high over the DC to 1GHz frequency range. This has on-board CMOS control logic, eliminating the need for external controlling circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of this CMOS device makes them ideally suited for wireless applications and general-purpose high frequency switching. Typical applications are wireless communications, general-purpose RF switching, dual-band applications, high speed filter selection, digital transceiver front end switch, IF switching, tuner modules, antenna diversity switching.
- Operating frequency is DC to 2GHz (at VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
- Input power 7dBm max (at 0VDC bias, VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
- Input high voltage is 1.7V min (at VDD=2.25V to 2.75V, GND=0 V, input power=0dBm)
- Input leakage current is ±1µA max (at 0 ≤ VIN ≤ 2.75V, VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
- Video feedthrough is 3mVp-p typ (at VDD=1.65V to 2.75V, GND=0V, input power=0dBm)
- Quiescent power supply current is 1µA max (at digital inputs=0V or VDD, VDD=1.65V to 2.75V, GND=0V)
- 20-lead frame chip scale package (LFCSP-WQ)
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual SPDT
Dual SPDT
0Hz
2GHz
2GHz
1.65V
20Pins
0.9dB
85°C
-
MSL 3 - 168 hours
0Hz
2GHz
0Hz
LFCSP-EP
LFCSP-EP
2.75V
-40°C
0.9dB
32dBm
32dBm
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate