ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Switches
                                                                                                    Print Page

                                                                                                    HMC550AE

                                                                                                    Failsafe Switch, SPST, 6 GHz, 1.2 V to 5 V Supply, -40 to 85 Deg C, SOT-26-6

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC550AE
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC550AE
                                                                                                    Newark Part No.60AK8288
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    54 In Stock

                                                                                                    Need more?

                                                                                                    27 Delivery in 1-3 Business Days(US stock)
                                                                                                    27 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.900
                                                                                                    10+$5.990
                                                                                                    25+$5.670
                                                                                                    50+$5.450
                                                                                                    100+$5.230
                                                                                                    250+$4.970
                                                                                                    500+$4.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC550AE
                                                                                                    Newark Part No.60AK8288
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min0Hz
                                                                                                    RF Switch ConfigurationSPST
                                                                                                    RF Switch ConfigurationSPST
                                                                                                    Frequency Max6GHz
                                                                                                    Frequency Response RF Min0Hz
                                                                                                    Frequency Response RF Min0Hz
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    RF IC Case StyleSOT-26
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    Supply Voltage Min1.2V
                                                                                                    IC Case / PackageSOT-26
                                                                                                    No. of Pins6Pins
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Insertion Loss Typ0.7dB
                                                                                                    Insertion Loss Typ0.7dB
                                                                                                    Third Order Intercept Point IIP3 Typ52dBm
                                                                                                    Third Order Intercept Point IIP3 Typ52dBm
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC550A is a low-cost SPST failsafe switch used in switching applications which require low insertion loss and very low current consumption. With 0.7dB typical loss, this device can control signals from DC to 6GHz and are especially suited for IF and RF applications including RFID, ISM, automotive and battery powered tags and portables. RF1 and RF2 are reflective opens when “Off”. This switch requires a minimal amount of DC current in the “On” state, and offers compatibility with CMOS and some TTL logic families. The failsafe topology results in the switch being normally “On”, i.e. low insertion loss from RF1 to RF2, when no DC bias is applied. It is widely used in application such as RFID & electronic toll collection (ETC), tags, handsets & portables, ISM, WLAN, WiMAX & WiBro, automotive telematics, test equipment etc.

                                                                                                    • Wide Vdd range is 1.2V to 5V
                                                                                                    • Very low on state current is 200nA
                                                                                                    • Low insertion loss is 0.7dB typical at (DC - 6GHz)
                                                                                                    • Input third order intercept is 52dBm typical at (0.5GHz - 6GHz)
                                                                                                    • Input power for 0.1dB compression is 32dBm typical at (0.5GHz - 6GHz)
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is compact SOT26 SMT

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    0Hz

                                                                                                    RF Switch Configuration

                                                                                                    SPST

                                                                                                    Frequency Response RF Min

                                                                                                    0Hz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    IC Case / Package

                                                                                                    SOT-26

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Insertion Loss Typ

                                                                                                    0.7dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    52dBm

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    RF Switch Configuration

                                                                                                    SPST

                                                                                                    Frequency Max

                                                                                                    6GHz

                                                                                                    Frequency Response RF Min

                                                                                                    0Hz

                                                                                                    RF IC Case Style

                                                                                                    SOT-26

                                                                                                    Supply Voltage Min

                                                                                                    1.2V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Insertion Loss Typ

                                                                                                    0.7dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    52dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product