Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCWA1225G,LF(S2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel04AM2115RL
Cut Tape04AM2115
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.790 | $4.79 |
| Total Price | $4.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 50+ | $4.230 |
| 100+ | $3.870 |
| 250+ | $3.500 |
| 500+ | $3.050 |
| 1000+ | $2.410 |
| 2500+ | $2.290 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCWA1225G,LF(S2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel04AM2115RL
Cut Tape04AM2115
Technical Datasheet
Frequency Min700MHz
RF Switch ConfigurationSPDT
RF Switch ConfigurationSPDT
Frequency Response RF Min700MHz
Frequency Response RF Min700MHz
Frequency Max5GHz
Frequency Response RF Max5GHz
RF IC Case StyleWCSP
Frequency Response RF Max5GHz
Supply Voltage Min3V
IC Case / PackageWCSP
Supply Voltage Max3.6V
No. of Pins14Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.5dB
Operating Temperature Max95°C
Insertion Loss Typ0.5dB
Product Range-
Third Order Intercept Point IIP3 Typ74dBm
Third Order Intercept Point IIP3 Typ74dBm
SVHCTo Be Advised
Product Overview
TCWA1225G,LF(S2 is a TarfSOI™ high power antenna switch.
- GPIO control I/F, low insertion loss
- Supply voltage range from 3.0 to 3.3V
- Power consumption current is 50μA typical at (VDD = 3.6V)
- Switching time is 750ns typical at (50% CTRL to 10% or 90% of final value of RF signal)
- Insertion loss is 0.5dB typical at (0.7 to 3GHz, RFC to RFX)
- Isolation is 50dB typical at (0.7 to 3GHz, RFC to RFX)
- VSWR is 1.2 typ (VSWR of RFX, 0.7 to 5 GHz, RF1/2 ON-State)
- Input 1dB compression is 47dBm typical at (2.6GHz, duty ratio 5%, RFC to RFX)
- WCSP package, operation temperature range from -40°C to 95°C
Notes
Please ensure equipment and tools are adequately earthed when handling.
Technical Specifications
Frequency Min
700MHz
RF Switch Configuration
SPDT
Frequency Response RF Min
700MHz
Frequency Response RF Max
5GHz
Frequency Response RF Max
5GHz
IC Case / Package
WCSP
No. of Pins
14Pins
Insertion Loss Typ
0.5dB
Insertion Loss Typ
0.5dB
Third Order Intercept Point IIP3 Typ
74dBm
SVHC
To Be Advised
RF Switch Configuration
SPDT
Frequency Response RF Min
700MHz
Frequency Max
5GHz
RF IC Case Style
WCSP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
95°C
Product Range
-
Third Order Intercept Point IIP3 Typ
74dBm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate