2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Switches
                                                                                                    Print Page

                                                                                                    F2912NCGI8

                                                                                                    RF Switch, 9kHz to 9GHz, 2.7V to 3.6V, -55°C to 125°C, TQFN-20

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS F2912NCGI8
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoF2912NCGI8
                                                                                                    Newark Part No.
                                                                                                    Re-Reel42AH1782
                                                                                                    Cut Tape42AH1782
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.600$1.60
                                                                                                    Total Price $1.60
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.700$1.600
                                                                                                    10+$4.140$1.600
                                                                                                    25+$3.800$1.600
                                                                                                    50+$3.430$1.600
                                                                                                    100+$2.980$1.600
                                                                                                    250+$2.370$1.600
                                                                                                    500+$2.240$1.600
                                                                                                    1000+$2.110$1.600
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoF2912NCGI8
                                                                                                    Newark Part No.
                                                                                                    Re-Reel42AH1782
                                                                                                    Cut Tape42AH1782
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Switch ConfigurationSPDT
                                                                                                    RF Switch ConfigurationSPDT
                                                                                                    Frequency Min9kHz
                                                                                                    Frequency Response RF Min9kHz
                                                                                                    Frequency Response RF Min9kHz
                                                                                                    Frequency Max9GHz
                                                                                                    RF IC Case StyleTQFN
                                                                                                    Frequency Response RF Max9GHz
                                                                                                    Frequency Response RF Max9GHz
                                                                                                    IC Case / PackageTQFN
                                                                                                    Supply Voltage Min3.6V
                                                                                                    Supply Voltage Max2.7V
                                                                                                    No. of Pins20Pins
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Insertion Loss Typ0.4dB
                                                                                                    Insertion Loss Typ0.4dB
                                                                                                    Third Order Intercept Point IIP3 Typ66dBm
                                                                                                    Third Order Intercept Point IIP3 Typ66dBm
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    F2912NCGI8 is a high reliability, low insertion loss 50-ohm SPDT (SP2T) absorptive RF switch designed for a multitude of wireless and other RF applications. This device covers a broad frequency range from 0.009MHz to 9000MHz. In addition to providing low insertion loss, the F2912 also delivers excellent linearity and isolation performance while providing 50-ohm terminations to the unused RF input port. The F2912 uses a single positive supply voltage of 3.3V supporting three states using either 3.3V or 1.8V user-selectable control voltage. Applications include base station 2G, 3G, 4G, portable wireless, repeaters and E911 systems, digital pre-distortion, point-to-point infrastructure, public safety infrastructure, WIMAX receivers and transmitters, military systems, JTRS radios, RFID handheld and portable readers, cable infrastructure, wireless LAN, test /ATE equipment.

                                                                                                    • 0.4dB typ at very low insertion loss at 1GHz
                                                                                                    • 3.3V or 1.8V user-selectable control logic
                                                                                                    • 2.7V to 3.6V supply voltage, 9000MHz maximum RF frequency range
                                                                                                    • 180nA max logic current for all control pins at (VCC = +3.3V, TC = +25°C)
                                                                                                    • 61.5dB typ isolation RF1/RF2 to RF-COM at (RF = 1.0GHz)
                                                                                                    • 74dB typ isolation RF1 to RF2 at (RF = 1.0GHz)
                                                                                                    • 1.1µs typ switching time at (RF = 1.0GHz, 50% control to 90% RF)
                                                                                                    • Maximum switching frequency is 25MHz typ at (VCC = +3.3V, TC = +25°C)
                                                                                                    • Operating temperature range from -55°C to +125°C
                                                                                                    • 20-pin VFQFPN package

                                                                                                    Technical Specifications

                                                                                                    RF Switch Configuration

                                                                                                    SPDT

                                                                                                    Frequency Min

                                                                                                    9kHz

                                                                                                    Frequency Response RF Min

                                                                                                    9kHz

                                                                                                    RF IC Case Style

                                                                                                    TQFN

                                                                                                    Frequency Response RF Max

                                                                                                    9GHz

                                                                                                    Supply Voltage Min

                                                                                                    3.6V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Insertion Loss Typ

                                                                                                    0.4dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    66dBm

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    RF Switch Configuration

                                                                                                    SPDT

                                                                                                    Frequency Response RF Min

                                                                                                    9kHz

                                                                                                    Frequency Max

                                                                                                    9GHz

                                                                                                    Frequency Response RF Max

                                                                                                    9GHz

                                                                                                    IC Case / Package

                                                                                                    TQFN

                                                                                                    Supply Voltage Max

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Insertion Loss Typ

                                                                                                    0.4dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    66dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product