Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS12PL6E6327XTSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50Y1784RL
Cut Tape50Y1784
Your Part Number
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.623 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 50+ | $0.479 |
| 100+ | $0.399 |
| 250+ | $0.334 |
| 500+ | $0.281 |
| 1000+ | $0.239 |
| 2500+ | $0.195 |
| 5000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS12PL6E6327XTSA1Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50Y1784RL
Cut Tape50Y1784
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSPDT
RF Switch ConfigurationSPDT
Frequency Max4GHz
Frequency Response RF Min100MHz
Frequency Response RF Min100MHz
Frequency Response RF Max4GHz
Frequency Response RF Max4GHz
RF IC Case StyleDFN
Supply Voltage Min2.4V
IC Case / PackageDFN
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.36dB
Insertion Loss Typ0.36dB
Product Range-
Third Order Intercept Point IIP3 Typ-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (23-Jan-2024)
Product Overview
General purpose RF CMOS power SPDT switch in ultra-small package with 0.77mm2 footprint.
- 2 high-linearity TRx paths with power handling capability of up to 35dBm
- All ports fully symmetrical
- Low insertion loss
- Low harmonic generation
- High port-to-port isolation
- 0.1 to 4GHz coverage
- High ESD robustness
- On-chip control logic
- No decoupling capacitors required if no DC applied on RF lines
Technical Specifications
Frequency Min
100MHz
RF Switch Configuration
SPDT
Frequency Response RF Min
100MHz
Frequency Response RF Max
4GHz
RF IC Case Style
DFN
IC Case / Package
DFN
No. of Pins
6Pins
Operating Temperature Max
85°C
Insertion Loss Typ
0.36dB
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
RF Switch Configuration
SPDT
Frequency Max
4GHz
Frequency Response RF Min
100MHz
Frequency Response RF Max
4GHz
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Insertion Loss Typ
0.36dB
Product Range
-
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate