Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS193-73LFCopy
Newark Part No.
Re-Reel76R0130RL
Cut Tape76R0130
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerSKYWORKS SOLUTIONS
Manufacturer Part NoAS193-73LFCopy
Newark Part No.
Re-Reel76R0130RL
Cut Tape76R0130
RF Switch ConfigurationSPDT
Frequency Min100MHz
Frequency Max2.5GHz
Frequency Response RF Min100MHz
Frequency Response RF Max2.5GHz
RF IC Case StyleSOT
Supply Voltage Min2.5V
IC Case / PackageSOT
No. of Pins6Pins
Supply Voltage Max5V
Operating Temperature Min-40°C
Insertion Loss Typ0.35dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
RF Switch Configuration
SPDT
Frequency Max
2.5GHz
Frequency Response RF Max
2.5GHz
Supply Voltage Min
2.5V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
SOT
IC Case / Package
SOT
Supply Voltage Max
5V
Insertion Loss Typ
0.35dB
Third Order Intercept Point IIP3 Typ
-
MSL
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate