Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.76 |
| 5+ | $114.99 |
| 10+ | $108.81 |
Price for:Each
Minimum: 1
Multiple: 1
$121.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1001BCCZ
Newark Part No.25AM3273
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Max34GHz
Frequency Response RF Max34GHz
RF IC Case StyleLGA-EP
IC Case / PackageLGA-EP
Supply Voltage Min3V
No. of Pins24Pins
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
0Hz
Frequency Max
34GHz
RF IC Case Style
LGA-EP
Supply Voltage Min
3V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Response RF Min
0Hz
Frequency Response RF Max
34GHz
IC Case / Package
LGA-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability