Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZURCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86W6976
Re-Reel41AH8381
Cut Tape41AH8381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.830 | $9,150.00 |
| Total Price | $9,150.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.830 |
| 15000+ | $1.790 |
| 25000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF212B-ZURCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86W6976
Re-Reel41AH8381
Cut Tape41AH8381
Technical Datasheet
Frequency Min769MHz
RF Primary FunctionTransceiver
Frequency Max935MHz
RF / IF ModulationBPSK, O-QPSK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate1Mbps
Receiving Current9.2mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min769MHz
Frequency Response RF Max935MHz
Operating Temperature Min-40°C
Transmitting Current26.5mA
Output Power (dBm)10dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-110dBm
RF Transceiver ApplicationsEnergy Harvesting, Health Care, Industrial Control, Wireless Sensor Network, 6LoWPAN systems
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
769MHz
Frequency Max
935MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Max
935MHz
Transmitting Current
26.5mA
Operating Temperature Max
85°C
Sensitivity dBm
-110dBm
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
BPSK, O-QPSK
Supply Voltage Max
3.6V
Receiving Current
9.2mA
RF IC Case Style
QFN
Frequency Response RF Min
769MHz
Operating Temperature Min
-40°C
Output Power (dBm)
10dBm
Product Range
-
RF Transceiver Applications
Energy Harvesting, Health Care, Industrial Control, Wireless Sensor Network, 6LoWPAN systems
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate