ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    STA8089FGAD

                                                                                                    Receiver, 12 Mbps Data Rate, -162 dBm, 1.08V to 1.32V Supply, -40 to 85 °C, VFQFPN-56

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STA8089FGAD
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTA8089FGAD
                                                                                                    Newark Part No.27AM4889
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 6/27/2026.

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$10.340
                                                                                                    10+$9.320
                                                                                                    25+$8.480
                                                                                                    50+$7.890
                                                                                                    100+$7.360
                                                                                                    250+$6.190
                                                                                                    520+$5.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $10.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTA8089FGAD
                                                                                                    Newark Part No.27AM4889
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min-
                                                                                                    RF Primary FunctionTransmitter
                                                                                                    RF Primary FunctionTransmitter
                                                                                                    ProtocolCAN
                                                                                                    Frequency Max-
                                                                                                    Supply Voltage Min1.08V
                                                                                                    RF / IF Modulation-
                                                                                                    Supply Voltage Max1.32V
                                                                                                    Data Rate12Mbps
                                                                                                    Transmitting Current-
                                                                                                    Frequency RF196MHz
                                                                                                    IC Case / PackageVFQFPN
                                                                                                    RF IC Case StyleVFQFPN
                                                                                                    No. of Pins56Pins
                                                                                                    Frequency Response RF Min-
                                                                                                    Module InterfaceI2C, SPI, SQI, UART
                                                                                                    Frequency Response RF Min-
                                                                                                    Frequency Response RF Max-
                                                                                                    Frequency Response RF Max-
                                                                                                    Output Power (dBm)-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Sensitivity dBm-162dBm
                                                                                                    RF Transmitter ApplicationsFast Customer Migration
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STA8089FGAD is a fully integrated GPS/Galileo/Glonass/Beidou2/QZSS receiver with embedded RF and in-package flash. STA8089FGA belongs to Teseo III family products. The device is a single die standalone positioning receiver IC working on multiple constellations (GPS/Galileo/GLONASS/BeiDou/QZSS). STA8089FGA is compliant with ST Automotive Grade qualification which includes in addition to AEC-Q100 requirements a set of production flow methodologies targeting zero defect per million. The device is backward compatible with STA8088FG, this enables fast customer application migration. The device is offered with a complete GNSS firmware which performs all GNSS operations including tracking, acquisition, navigation and data output with no need of external memories. STA8089FGAD can run also TESEO-DRAW the STMicroelectronics dead reckoning firmware.

                                                                                                    • AEC-Q100 qualified and pin to pin compatible with STA8088FG
                                                                                                    • Single die standalone receiver embedding RF Front-End and low noise amplifier
                                                                                                    • Indoor sensitivity (tracking mode) is -162dBm
                                                                                                    • Fast TTFF of less than 1s in hot start and 30s in cold start
                                                                                                    • High performance ARM946 MCU (up to 196MHz)
                                                                                                    • 256Kbyte embedded SRAM, in-package SQI flash memory (16Mbits)
                                                                                                    • Real Time Clock (RTC) circuit, 32bit Watch-dog timer, 3 UARTs
                                                                                                    • 1 I2C host interface, 1 synchronous serial port (SSP, Motorola-SPI supported)
                                                                                                    • USB2.0 full speed (12MHz) with integrated physical layer transceiver
                                                                                                    • 2 Controller Area Network (CAN) and 2 channels ADC (10bits)

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    -

                                                                                                    RF Primary Function

                                                                                                    Transmitter

                                                                                                    Frequency Max

                                                                                                    -

                                                                                                    RF / IF Modulation

                                                                                                    -

                                                                                                    Data Rate

                                                                                                    12Mbps

                                                                                                    Frequency RF

                                                                                                    196MHz

                                                                                                    RF IC Case Style

                                                                                                    VFQFPN

                                                                                                    Frequency Response RF Min

                                                                                                    -

                                                                                                    Frequency Response RF Min

                                                                                                    -

                                                                                                    Frequency Response RF Max

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Sensitivity dBm

                                                                                                    -162dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF Primary Function

                                                                                                    Transmitter

                                                                                                    Protocol

                                                                                                    CAN

                                                                                                    Supply Voltage Min

                                                                                                    1.08V

                                                                                                    Supply Voltage Max

                                                                                                    1.32V

                                                                                                    Transmitting Current

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    VFQFPN

                                                                                                    No. of Pins

                                                                                                    56Pins

                                                                                                    Module Interface

                                                                                                    I2C, SPI, SQI, UART

                                                                                                    Frequency Response RF Max

                                                                                                    -

                                                                                                    Output Power (dBm)

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    RF Transmitter Applications

                                                                                                    Fast Customer Migration

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product