Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGT24ATR22E6433XUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel12AM0901RL
Cut Tape12AM0901
Your Part Number
2,998 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.600 | $11.60 |
| Total Price | $11.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 10+ | $10.080 |
| 25+ | $9.560 |
| 50+ | $9.150 |
| 100+ | $8.720 |
| 250+ | $8.560 |
| 500+ | $7.870 |
| 1000+ | $7.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24ATR22E6433XUMA1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel12AM0901RL
Cut Tape12AM0901
RF Primary FunctionTransceiver
Data Rate400Kbps
RF / IF ModulationFSK
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Frequency Min24GHz
Frequency Max24.25GHz
IC Case / PackageVQFN-EP
Receiving Current25mA
No. of Pins32Pins
RF IC Case StyleVQFN-EP
Frequency Response RF Min24GHz
Frequency Response RF Max24.25GHz
Transmitting Current18mA
Operating Temperature Min105°C
Output Power (dBm)3dBm
Operating Temperature Max-40°C
Sensitivity dBm2dBm
Product Range-
RF Transceiver ApplicationsAutomotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
FSK
Supply Voltage Max
3.465V
Frequency Max
24.25GHz
Receiving Current
25mA
RF IC Case Style
VQFN-EP
Frequency Response RF Max
24.25GHz
Operating Temperature Min
105°C
Operating Temperature Max
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Data Rate
400Kbps
Supply Voltage Min
1.71V
Frequency Min
24GHz
IC Case / Package
VQFN-EP
No. of Pins
32Pins
Frequency Response RF Min
24GHz
Transmitting Current
18mA
Output Power (dBm)
3dBm
Sensitivity dBm
2dBm
RF Transceiver Applications
Automotive Short Range Radar, Smart Trunk Opener, Hands-Free Trunk Opener, Motion Detection
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate