Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 10+ | $10.820 |
| 25+ | $10.250 |
| 50+ | $9.870 |
| 100+ | $9.480 |
| 250+ | $8.970 |
| 500+ | $8.680 |
Product Information
Product Overview
LBEE5KL1DX-883 Type 1DX module is an ultra-small module that includes 2.4GHz WLAN and Bluetooth functionality. Based on Cypress CYW4343W, the module provides high-efficiency RF front end circuits. The module is designed to fit into small spaces and is smaller than a dime. Minimal external circuitry is required to complete a radio design; add an antenna, power source, clocks, processor, and associated interface hardware and the radio hardware design is complete. To ease Wi-Fi certification, the Type 1DX module complies with IEEE 802.11b/g/n and Bluetooth Version 4.1 plus EDR, Power Class 1 (10dBm max) + BLE. Software is available for Linux and Android.
- 2.4GHz Wi-Fi + Bluetooth Module
- Network Topology: AP and STA dual mode
- Chipset: Cypress (CYW4343W)
- Processor: No
- Modulation: DSSS / CCK / OFDM
Technical Specifications
2.4GHz
Transceiver
-
3Mbps
LGA
46Pins
2.4GHz
2.4835GHz
-30°C
-89dBm
-
No SVHC (27-Jun-2024)
Transceiver
2.4835GHz
3V
4.8V
320mA
LGA
2.4GHz
2.4835GHz
17dBm
70°C
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate