2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  AT86RF232-ZX

                                                                                                  RF Transceiver, Zigbee, 2.48GHz to 2.405GHz, O-QPSK, 1.8V to 3.6V, 3dBm Out/-100dBm In, QFN-32

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP AT86RF232-ZX
                                                                                                  MICROCHIP AT86RF232-ZX
                                                                                                  MICROCHIP AT86RF232-ZX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF232-ZX
                                                                                                  Newark Part No.92T0949
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$2.850
                                                                                                  Price for:Each
                                                                                                  Minimum: 490
                                                                                                  Multiple: 490
                                                                                                  $1,396.50
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAT86RF232-ZX
                                                                                                  Newark Part No.92T0949
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min2.48GHz
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Max2.405GHz
                                                                                                  Supply Voltage Min1.8V
                                                                                                  RF / IF ModulationO-QPSK
                                                                                                  Receiving Current11.8mA
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmitting Current13.8mA
                                                                                                  IC Case / PackageQFN
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins32Pins
                                                                                                  Frequency Response RF Min2.48GHz
                                                                                                  Frequency Response RF Max2.405GHz
                                                                                                  Data Rate250Kbps
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Output Power (dBm)3dBm
                                                                                                  Sensitivity dBm-100dBm
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  2.48GHz

                                                                                                  Frequency Max

                                                                                                  2.405GHz

                                                                                                  RF / IF Modulation

                                                                                                  O-QPSK

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  32Pins

                                                                                                  Frequency Response RF Max

                                                                                                  2.405GHz

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Output Power (dBm)

                                                                                                  3dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Receiving Current

                                                                                                  11.8mA

                                                                                                  Transmitting Current

                                                                                                  13.8mA

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Frequency Response RF Min

                                                                                                  2.48GHz

                                                                                                  Data Rate

                                                                                                  250Kbps

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensitivity dBm

                                                                                                  -100dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Technical Docs (4)

                                                                                                  CAD CadSoft_EAGLE EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.