ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    ADRF5532BCPZN

                                                                                                    RF RECEIVER, 2.3GHZ TO 2.7GHZ, LFCSP-EP ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ADRF5532BCPZN
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADRF5532BCPZN
                                                                                                    Newark Part No.16AM6372
                                                                                                    Your Part Number
                                                                                                    400 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.690
                                                                                                    10+$17.160
                                                                                                    25+$16.280
                                                                                                    50+$15.680
                                                                                                    100+$15.070
                                                                                                    250+$14.350
                                                                                                    500+$13.840
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoADRF5532BCPZN
                                                                                                    Newark Part No.16AM6372
                                                                                                    RF Primary FunctionReceiver
                                                                                                    Frequency Min2.3GHz
                                                                                                    Frequency Max2.7GHz
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins24Pins
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Frequency Response RF Min2.3GHz
                                                                                                    Frequency Response RF Max2.7GHz
                                                                                                    Receiving Current118mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    RF Receiver ApplicationsWireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Receiver

                                                                                                    Frequency Max

                                                                                                    2.7GHz

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Frequency Response RF Min

                                                                                                    2.3GHz

                                                                                                    Receiving Current

                                                                                                    118mA

                                                                                                    RF Receiver Applications

                                                                                                    Wireless Infrastructure, TDD-Based Communication Systems, MIMO & Active Antenna Systems

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Frequency Min

                                                                                                    2.3GHz

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Frequency Response RF Max

                                                                                                    2.7GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991G
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product