Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.410 |
| 25+ | $2.270 |
| 50+ | $2.130 |
| 100+ | $2.020 |
| 250+ | $1.990 |
| 500+ | $1.950 |
| 1000+ | $1.920 |
Product Information
Product Overview
The Nordic nRF24L01+ integrates a complete 2.4GHz RF transceiver, RF synthesizer, and baseband logic including the Enhanced ShockBurst™ hardware protocol accelerator supporting a high-speed SPI interface for the application controller. No external loop filter, resonators, or VCO varactor diodes are required, only a low cost ±60ppm crystal, matching circuitry, and antenna. With peak RX/TX currents lower than 14mA, a sub μA power down mode, advanced power management, and a 1.9 to 3.6V supply range, the nRF24L01+ provides a true ULP solution enabling months to years of battery life from coin cell or AA/AAA batteries.
- Low cost, single-chip 2.4GHz GFSK RF transceiver IC
- Worldwide license-free 2.4GHz ISM band operation
- 250kbps, 1Mbps and 2Mbps on-air data-rate options
- Enhanced ShockBurst™ hardware protocol accelerator
- Ultra low power consumption – months to years of battery lifetime
- Drop-in compatible with the Nordic nRF24L01 previous generation Nordic RF transceiver IC
- Fully on-air compatible with all Nordic nRF24L Series, as well as nRF24E and nRF240 Series
Technical Specifications
Transceiver
Transceiver
GFSK
2Mbps
11.3mA
13.5mA
20Pins
2.4GHz
2.525GHz
0dBm
85°C
Wireless PC Peripherals, Mouse/Keyboard/Remotes, 3-in-1 Desktop Bundles, Remote Control/VoIP Headset
To Be Advised
2.4GHz
2.525GHz
1.9V
3.6V
QFN
QFN
2.4GHz
2.525GHz
-40°C
-82dBm
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate