2. EXCLUSION*
                                                                                                    Print Page

                                                                                                    SI4460-C2A-GMR

                                                                                                    +13/-126 DBM SUB-GHZ TRANSMITTER ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    SILICON LABS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SILICON LABS SI4460-C2A-GMR
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoSI4460-C2A-GMR
                                                                                                    Newark Part No.29AK7499
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,500 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    2500+$4.280
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 2500
                                                                                                    Multiple: 2500
                                                                                                    $10,700.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SILICON LABS
                                                                                                    ManufacturerSILICON LABS
                                                                                                    Manufacturer Part NoSI4460-C2A-GMR
                                                                                                    Newark Part No.29AK7499
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Primary FunctionTransceiver
                                                                                                    Frequency Min142MHz
                                                                                                    Frequency Max1.05GHz
                                                                                                    RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max3.8V
                                                                                                    Data Rate1Mbps
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    Receiving Current13.7mA
                                                                                                    No. of Pins20Pins
                                                                                                    RF IC Case StyleQFN-EP
                                                                                                    Frequency Response RF Min142MHz
                                                                                                    Frequency Response RF Max1.05GHz
                                                                                                    Transmitting Current24mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Power (dBm)12.5dBm
                                                                                                    Product Range-
                                                                                                    Sensitivity dBm-129dBm
                                                                                                    RF Transceiver ApplicationsGarage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Frequency Max

                                                                                                    1.05GHz

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    Receiving Current

                                                                                                    13.7mA

                                                                                                    RF IC Case Style

                                                                                                    QFN-EP

                                                                                                    Frequency Response RF Max

                                                                                                    1.05GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    12.5dBm

                                                                                                    Sensitivity dBm

                                                                                                    -129dBm

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Min

                                                                                                    142MHz

                                                                                                    RF / IF Modulation

                                                                                                    4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Frequency Response RF Min

                                                                                                    142MHz

                                                                                                    Transmitting Current

                                                                                                    24mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    Garage and Gate Openers, Home Security and Alarm, Remote Control, Smart Metering, Telemetry

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product