6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.240 | $16.24 |
| Total Price | $16.24 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 10+ | $12.880 |
| 25+ | $12.030 |
| 50+ | $11.750 |
| 100+ | $11.470 |
| 250+ | $11.410 |
| 500+ | $11.350 |
| 1000+ | $10.060 |
Product Information
Product Overview
ADL5801 is a high linearity, doubly balanced, active mixer core with integrated LO buffer amplifier to provide high dynamic range frequency conversion from 10MHz to 6GHz. The mixer benefits from a proprietary linearization architecture that provides enhanced input IP3 performance when subject to high input levels. A bias adjust feature allows the input linearity, SSB noise figure, and dc current to be optimized using a single control pin. An optional input power detector is provided for adaptive bias control. The high input linearity allows the device to be used in demanding cellular applications where in-band blocking signals may otherwise result in degradation in dynamic performance. The adaptive bias feature allows the part to provide high input IP3 performance when presented with large blocking signals. It is used in application such as cellular base station receivers, radio link downconverters, broadband block conversion, instrumentation etc.
- Broadband upconverter/downconverter
- Power conversion gain is 1.8dB typ at (fRF = 900MHz)
- Broadband RF, LO, and IF ports
- SSB noise figure is 9.75dB typ at (fCENT = 900MHz, VSET = 2V)
- Input third-order intercept is 28.5dBm typ at (fCENT = 900MHz)
- Input 1dB compression point is 13.3dBm typ at (fRF = 900MHz)
- Single-supply operation is 5V
- Adjustable bias for low power operation
- Operating temperature is -40°C to +85°C
- Package style is 24-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10MHz
10MHz
6GHz
LFCSP-EP
6GHz
600MHz
28.5dBm
24Pins
85°C
MSL 3 - 168 hours
6GHz
4.75V
5.25V
10MHz
1MHz
1.8dB
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate