2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Mixer ICs
                                                                                                    Print Page

                                                                                                    LT5557EUF#PBF

                                                                                                    Downconverter Mixer, 400 MHz to 3.8 GHz, 2.9 V to 3.9 V Supply, -40 to 85 °C, QFN-EP-16

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT5557EUF#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT5557EUF#PBF
                                                                                                    Newark Part No.51AK8946
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    91 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.690
                                                                                                    10+$14.870
                                                                                                    25+$14.220
                                                                                                    50+$13.580
                                                                                                    182+$12.930
                                                                                                    273+$12.520
                                                                                                    546+$12.330
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT5557EUF#PBF
                                                                                                    Newark Part No.51AK8946
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min400MHz
                                                                                                    Frequency Max3.8GHz
                                                                                                    Frequency Response RF Min400MHz
                                                                                                    Frequency Response RF Max3.8GHz
                                                                                                    Supply Voltage Min2.9V
                                                                                                    Supply Voltage Max3.9V
                                                                                                    Frequency Response LO Min380MHz
                                                                                                    RF IC Case StyleQFN-EP
                                                                                                    Frequency Response LO Max4.2GHz
                                                                                                    Frequency Response IF Min100kHz
                                                                                                    Frequency Response IF Max600MHz
                                                                                                    Conversion Gain2.9dB
                                                                                                    Third Order Intercept Point IIP3 Typ25.6dBm
                                                                                                    IC Case / PackageQFN-EP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT®5557 active mixer is optimized for high linearity, wide dynamic range downconverter applications. The IC includes a high speed differential LO buffer amplifier driving a double-balanced mixer. Broadband, integrated transformers on the RF and LO inputs provide single-ended 50 ohm interfaces. The differential IF output allows convenient interfacing to differential IF filters and amplifiers, or is easily matched to drive a single-ended 50 ohm load, with or without an external transformer. The frequency range of both ports is easily extended with simple external matching. Application includes cellular, CDMA, WCDMA, TD-SCDMA and UMTS infrastructure, wiMAX, wireless infrastructure receiver, wireless infrastructure PA linearization, 900MHz/2.4GHz/3.5GHz WLAN.

                                                                                                    • Low LO leakage, very few external components
                                                                                                    • Supply voltage range from 2.9 to 3.9V (VCC=3.3V, EN=High, TA=25°C)
                                                                                                    • Typical supply current is 25.1mA (VCC1 (Pin 7), VCC=3.3V, EN=High, TA=25°C)
                                                                                                    • Maximum shutdown current is 100µA (VCC=3.3V, EN=High, TA=25°C)
                                                                                                    • Minimum input high voltage (On) is 2.7V (VCC=3.3V, EN=High, TA=25°C)
                                                                                                    • Typical EN pin input current is 53µA (EN=3.3V DC, VCC=3.3V, EN=High, TA=25°C)
                                                                                                    • Input frequency range from 1600 to 2300MHz (no external matching (midband))
                                                                                                    • Output frequency range from 0.1 to 600MHz (requires appropriate IF matching)
                                                                                                    • Typical input return loss is <gt/>10dB (ZO=50 ohm, 1000MHz to 5000MHz)
                                                                                                    • 16-lead plastic QFN, operating temperature range from -40°C to 85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    400MHz

                                                                                                    Frequency Response RF Min

                                                                                                    400MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.9V

                                                                                                    Frequency Response LO Min

                                                                                                    380MHz

                                                                                                    Frequency Response LO Max

                                                                                                    4.2GHz

                                                                                                    Frequency Response IF Max

                                                                                                    600MHz

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    25.6dBm

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Frequency Max

                                                                                                    3.8GHz

                                                                                                    Frequency Response RF Max

                                                                                                    3.8GHz

                                                                                                    Supply Voltage Max

                                                                                                    3.9V

                                                                                                    RF IC Case Style

                                                                                                    QFN-EP

                                                                                                    Frequency Response IF Min

                                                                                                    100kHz

                                                                                                    Conversion Gain

                                                                                                    2.9dB

                                                                                                    IC Case / Package

                                                                                                    QFN-EP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product