Need more?
| Quantity | Price |
|---|---|
| 1+ | $48.510 |
| 5+ | $44.020 |
| 10+ | $39.530 |
| 25+ | $39.180 |
| 50+ | $38.830 |
| 100+ | $38.480 |
Product Information
Product Overview
ADRF6650 is a highly integrated downconverter that integrates dual mixers, dual digital switched attenuators, dual digital variable gain amplifiers, a phase-locked loop (PLL), and voltage controlled oscillators (VCOs). In addition, this device integrates two radio frequency (RF) baluns, serial gain control (SGC) controls, and fast enable inputs for time division duplex (TDD) operation. The on-chip RF baluns enable the device to support 50 ohm terminated RF inputs. The integrated passive mixer provides a highly linear downconversion for a 200MHz, sliding, intermediate frequency (IF) window. It uses broadband square wave limiting local oscillator (LO) amplifiers to achieve an RF bandwidth of 450MHz to 2700MHz. It is used in application such as multiband/multistranded cellular base station diversity receivers, wideband radio link diversity downconverters, multimode cellular extenders and picocells etc.
- Dual down-converter with integrated fractional-N PLL/VCO
- LO frequency is 450MHz to 2900MHz, high-side or low-side injection
- Gain control with up/down and SPI
- Integrated RF balun for single-ended 50 ohm inputs
- Power supply is 3.3V and 5V
- 43dB typical gain control range
- Noise figure is 9.5dB typical at (TA = 25°C)
- Isolation is 50dBc typical at (TA = 25°C)
- Operating temperature is -40°C to +105°C
- Package style is 56-lead lead frame chip scale [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
450MHz
450MHz
2.7GHz
450MHz
2.9GHz
-
-
56Pins
105°C
MSL 3 - 168 hours
2.7GHz
3.1V
5.25V
LFCSP-EP
-
-
LFCSP-EP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate